Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents DF52 Series, 0.8mm Pitch, Robust, Wire-to-Board Connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jeanthorax
  • Date Created: 25 Oct 2017 12:47 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:24 PM
  • Views 715 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

DF52 Series, 0.8mm Pitch, Robust, Wire-to-Board Connectors

Hirose has introduced the DF52 series to deliver a space-saving, robust, wire-to-board connectivity solution for applications requiring more strength and durability.image

 

The connector range consists of crimp plugs and right angle receptacles in a single row.

The mated height profile is minimised to 1.75mm and the depth to 4.1mm to reduce the space needed on the board.

 

The housings have been designed with thicker and more robust walls to prevent breakage and resistance against mechanical stress during the cabling process. In addition, a higher cable pull force of approximately 20N (17 pos. vertical direction) can be achieved.

 

The crimp plug features a robust and reliable lance structure which keeps the contacts securely in place even when high forces are applied to the cable.

 

Highly reliable box shape crimp contacts are utilised to prevent deformation and provide strong resistance against breakage, snaring and rough operation.

 

The crimp plug has visible slits embedded into the housing structure to act as an indicator. When the slits are no longer visible this indicates the connectors are fully engaged guaranteeing complete electrical and mechanical connection and thus prevents incomplete mating.

 

 

Key Features

 

  • Contact positions: 2 – 20 (in most sizes)
  • Contact pitch: 0.8mm
  • Current rating: 2.5A (max)
  • Voltage rating: AC/DC 100V
  • Mating cycles: 20
  • Cable size: AWG 28 - 32

 

 

A wide range of applications are suitable such as digital cameras, PDA, LCD displays, digital video recorders, car navigation, access control units, measurement devices, set top box and many other portable devices.

 

 

About Hirose

 

Hirose Electric Co., Ltd is a world-class Japanese manufacturer of high quality connectors, with sales of over €1 billion to customers worldwide. Established in 1937, Hirose uses advanced engineering services, excellent customer service and worldwide manufacturing capabilities to provide technically advanced connector solutions for many industries including: industrial, automotive, consumer, computer and telecommunications.

 

For more information about Hirose or our products please contact us:

 

Web:   www.hirose.com/eu

Email:  info@hiroseeurope.eu

  • robust_connector
  • wire-to-board_connector
  • hirose