Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents Hirose - FH53 Series, 0.2mm Pitch, Low Profile, Back Flip, FPC Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jeanthorax
  • Date Created: 5 Dec 2017 2:17 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:27 PM
  • Views 564 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Hirose - FH53 Series, 0.2mm Pitch, Low Profile, Back Flip, FPC Connector

imageimage

Hirose has introduced the FH53 series, a range of Flat Printed Circuit (FPC) connectors for small portable electronic devices that require high-speed transmission.

 

 

The connector series offers excellent impedance characteristics, and delivers high-density transmission required to support Embedded DisplayPort ver1.3 and MIPI D-PHY ver1.1 standards.

 

 

The dimensions are compact with a short mounted depth of 3.2mm, a height of only 0.65mm and a fine pitch of 0.2mm pitch to minimize the required mounting area, saving valuable board space.

 

 

Two multi-functional metal fittings are incorporated into the connector housing to support correct tabbed FPC insertion/withdrawal and to hold the FPC in place temporarily before the locking operation. A firm and tactile click confirms correct locking of the FPC has been achieved. When locked the metal fittings close to hold the FPC tabs firmly in place to ensure high retention of the FPC.

 

 

The unique contact design features a sharp protrusion in the bottom section that presses up into the FPC stiffener to increase the retention force to 9.9N in the horizontal direction. In addition, each contact and metal fitting support the actuator axle during rotation to hold the actuator securely in place.

 

 

Solder wicking from the surface mount termination area to the contact points are prevented by a nickel barrier. Clearances are provided at the sides of the contacts / metal fittings and the housing to prevent flux penetration.

 

 

 

 

Key Features

 

 

• Number of contacts: 19, 41 (others upon request)

• Pitch: 0.2mm

•     Top contact

• Current rating: 0.2A

• Voltage rating: AC/DC 30V

•     RoHS compliant

• Halogen Free

 

 

Ideal applications are portable electronics that require high-speed transmission, including cameras & video recorders,  portable music players, handheld gaming systems, point of sale devices, medical devices and others.

https://www.hirose.com/product/en/products/FH53/

 

About Hirose

 

 

Hirose Electric Co., Ltd is a world-class Japanese manufacturer of high quality connectors, with sales of over €1 billion to customers worldwide. Established in 1937, Hirose uses advanced engineering services, excellent customer service and worldwide manufacturing capabilities to provide technically advanced connector solutions for many industries including: industrial, automotive, consumer, computer and telecommunications.

 

 

For more information about Hirose or our products please contact us:

 

 

Web: www.hirose.com/eu

Email: info@hiroseeurope.eu

  • connectors
  • fpc_connectors
  • hirose