Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents ix Industrial™︎ Series, Robust, Compact and High-Speed I/O Connectors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: t.adegoke
  • Date Created: 5 Jul 2018 1:39 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:39 PM
  • Views 669 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ix Industrial™︎ Series, Robust, Compact and High-Speed I/O Connectors

ix IndustrialTm Series, Robust, Compact and High-Speed I/O Connectors



HIROSE has developed the robust ix IndustrialTm series of connectors for space-constrained industrial applications that need to support high-speed signal transmission up to 10 Gbps.image

The connector series reduces installation space by up to 75% compared to RJ45 solutions. Supporting CAT5e (1Gbps) and CAT6A (10Gbps) cabling, the ix IndustrialTm Series I/O connector features an
optimized EMI/ESD shielding design for safe and secure data transmission up to 10Gbps.

Available with two keying codes for Ethernet and non-Ethernet applications, the ix IndustrialTm I/O connector is compliant with IEC/ PAS 61076-3-124.

The receptacle can be mounted in parallel with a pitch distance of only 10mm. The narrow width of the receptacle is particularly beneficial when multiple connectors are positioned on a single PCB side-by-side.

Featuring a rugged and reliable design, the snap-in I/O plug connector has a positive metal lock that provides a clear tactile click and ensures complete, secure mating.

The receptacle shell is mounted on the PCB via through-hole solder legs to enhance PCB retention and to resist the wrenching of the cable assembly, protecting the SMT leads. The wire-termination unit and cable clamp are integrated into a single plug shell, which prevents the connecting part of the cable assembly from being affected by the load on the cable.


Key Features:

•  Number of contacts: 10
•  Current rating: 1.5A (all pins) / 3A (pin No.1, 2, 6 and 7 only)
•  Voltage rating: 50V
•  Mating cycles: 5000
• RoHS Compliant
• Operating temperature: -40°C to +85°C


Suitable applications are factory automation controllers, servo amplifiers, industrial robotics, servers, programmable logic controllers, security systems and others.

 

About HIROSE

HIROSE Electric Co., Ltd is a world-class Japanese manufacturer of high quality connectors.
Established in 1937, HIROSE uses advanced engineering services, excellent customer service and worldwide manufacturing capabilities to provide technically advanced connector solutions for many industries including: industrial, automotive, consumer, computer and telecommunications.

 

For more information about HIROSE or our products please contact us:

 

Web: www.hirose.com/eu 

Email: info@hiroseeurope.eu

  • compact
  • cat6a
  • io connector
  • robust_connector
  • cat5e
  • high speed
  • hirose