Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents FH62 Series, 0.25mm Pitch, Single Action Lock, FPC Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: t.adegoke
  • Date Created: 24 Aug 2018 10:07 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:42 PM
  • Views 563 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FH62 Series, 0.25mm Pitch, Single Action Lock, FPC Connector

HIROSE has introduced the FH62 series range of Flat Printed Circuit (FPC) connectors to allow automated insertion of an FPC to save assembly time.

 

A unique single action lock allows an FPC to be inserted into the connector without opening the lock lever. This can be done with one hand or by automated machinery to save valuable assembly time and reduce mating failure.

 

The notches on both sides of the FPC are held by the lock lever, generating a high FPC retention force even though the connector is small.  The design accommodates a rigid 0.3mm-thick FPC, which helps to prevent deformation of the FPC when inserting.

 

The connector series supports high-speed transmission with excellent impedance properties. By making a differential pair with the same type of contacts (even number-even number of contacts, odd number-odd number of contacts) excellent transmission characteristics are achieved, supporting eDP (ver1.4), MIPI (D-PHY) and USB3.0 standards.

 

The integral molding structure has no gaps to prevent solder wicking. The small pitch of 0.25mm saves space on the board, which is ideal for smaller applications.

 

Key Features

 

  • Number of contacts: 35
  • Pitch: 0.25mm
  • Current rating: 0.25A
  • Voltage rating: AC/DC 30V
  • Single action lock
  • RoHS compliant
  • Halogen Free

 

Ideal applications are wearable devices, portable gaming, audio devices, medical devices and others.

 

For more information about HIROSE or our products, please contact us:

Web:      www.hirose.com/eu

Email:      info@hiroseeurope.eu

 

 

image

  • high-speed
  • space-saving
  • connector
  • fpc_connector
  • time saving
  • single lock action
  • fpc
  • hirose