Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents DF63 Series, 3.96mm Pitch, 15A High Current, Wire-to-Board Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: t.adegoke
  • Date Created: 30 Oct 2018 2:13 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:45 PM
  • Views 1066 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

DF63 Series, 3.96mm Pitch, 15A High Current, Wire-to-Board Connector

HIROSE Electric Co. Ltd has introduced the DF63 series to meet the increased requirement for small, high powered wire-to-board connectors offering advanced reliability for industrial equipment.

                                                                                       

The main connector range consists of cable mount, female crimp sockets and board mount, vertical and right angle male headers that can handle up to 15A (amps) max current rating. Waterproof and non-waterproof in-line versions have been added to the range (DF63W waterproof). The overall size has been designed with space saving in mind. The three position header for example only occupies 88mm² approximate board space due to the small pitch.

 

Secure locking is guaranteed by the robust lock that gives a clear tactile click when mated. This confirms the connector is fully engaged guaranteeing complete electrical and mechanical connection. The lock is at the centre of the housing to avoid uneven locking and cable entanglement which is common with sidelocks. Furthermore, multiple connectors can be mounted closer together side by side.

 

The header features square male pin contacts that have a wide conductive surface area (1.14mm each side) to carry the high current. Each contact is protected by housing walls to prevent them from short circuits and being touched.

 

The cable mount female socket housing utilises crimp contacts that have a unique internal multi-point contact structure to ensure good contact wipe and high contact reliability. The design of the housing base is tapered to allow resin sealing up to 5mm high. The resin stopper, which is a step underneath the lock, stops the resin rising too far. Keying variations are available to prevent incorrect insertion when multiple connectors are used.

 

DF63 series is part of the EnerBee product family. The EnerBee family features wire-to-board and wire-to-wire power connectors to provide technically advanced connectivity solutions for industrial power sources.

 

imageimage

 

Key Features

 

 
 

  • Contact positions: 1 - 6 (most sizes)
  • Pitch: 3.96mm
  • Current rating: 15A (max)
  • Voltage rating: AC/DC 630V
  • Mating cycles: 30
  • Cable size: AWG16 to AWG22
  • Versions: Straight, Right Angle, In-line, Waterproof In-line (DF63W)

 
 

 

Ideal applications are robots, medical devices, industrial machinery, smart meters, gaming equipment, and home appliances.

 

About HIROSE

 

HIROSE Electric Co., Ltd is a world-class Japanese manufacturer of high-quality connectors.

Established in 1937, HIROSE uses advanced engineering services, excellent customer service, and worldwide manufacturing capabilities to provide technically advanced connector solutions for many industries including industrial, automotive, consumer, testing, broadcasting and telecommunications.

 

European offices were established over 30 years ago to compete internationally in Europe. In 2010, The European offices were merged together to form HIROSE Electric Europe B.V to serve the EMEA market better. The European headquarters is based in Amsterdam, The Netherlands. Other European branches are located in Germany, the UK, France, and Italy.

 

For more information about HIROSE or our products, please contact us:

Web:      www.hirose.com/eu

Email:      info@hiroseeurope.eu

 

  • wire-to-board
  • secure locking
  • df63
  • enerbee
  • connectors.
  • wire-to-board_connector
  • robust
  • hirose
  • robust lock