Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents HR41 Series, High Current Capacity, IP68 Waterproof, Circular Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: t.adegoke
  • Date Created: 20 Dec 2018 3:25 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:48 PM
  • Views 603 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

HR41 Series, High Current Capacity, IP68 Waterproof, Circular Connector

HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, introduced the HR41 series of high current circular connectors, to meet the increased demand for high powered connectors offering advanced reliability in outdoor harsh environments.

 

The connector range consists of bayonet locking, cable mount plugs and panel mount receptacles that have the capacity to handle up to 24A (Amps).

 

The HR41 is optimized for easy field assembly with a standard market commodity crimp tool. A visual and tactile raised mating indicator is present on the plug and receptacle to aid the mating operation in dark conditions. The cable can be clamped and the waterproof gasket sealed in one simultaneous step without additional tooling. The anti-loosening mechanism ensures that the tightening ring securing the cable will not come loose during operation.

 

The innovative connector design incorporates a sequential contact structure. The contacts are arranged in sequence to ensure the ground contact is connected before the power contacts during the mating process to ensure safety. In addition, housing walls protect the contacts and ensure a long creepage distance.

 

The lightweight housing is robust and resistant against harsh environmental conditions, such as sunshine (2000 hr tested), salt spray (1500 hr tested) and water intrusion (IP68 rated). In addition, HR41 is resistant against 15kV lightning surges due to the special housing wall structure.

 

A contact removal tool is available to quickly remove the contact from the housing.

 

Key Features image

 

  • Contact positions: 3, 5
  • Current rating: 24A
  • Cable size: AWG 10-18
  • Voltage rating: AC/DC 1000V
  • Waterproof rating: IP67 and IP68
  • Temperature:-40°C to +105°C
  • Lightning surge protection:15kV
  • Locking mechanism: Bayonet
  • Compliance: 2000 Hr sunshine weather test. 1500 Hr salt spray
  • UL, TÜV Certified

 

Ideal applications are LED lighting, tunnel lighting, construction lighting, fishing lighting, offshore lighting, robots, electronic toll systems, and other industrial applications.

 

About HIROSE

 

HIROSE Electric Co., Ltd is a world-class Japanese manufacturer of high-quality connectors. Established in 1937, HIROSE uses advanced engineering services, excellent customer service, and worldwide manufacturing capabilities to provide technically advanced connector solutions for many industries including industrial, automotive, consumer, testing, broadcasting, and telecommunications.

 

European offices were established over 30 years ago to compete internationally in Europe. In 2010, The European offices were merged together to form HIROSE Electric Europe B.V to serve the EMEA market better. The European headquarters is based in Amsterdam, The Netherlands. Other European branches are located in Germany, the UK, France, and Italy.

 

For more information about HIROSE or our products, please contact us:

 

Web:     www.hirose.com/eu

 

Email:     info@hiroseeurope.eu

 

 

  • ip68
  • connector
  • high current
  • hirose
  • waterproof
  • circular connectors