Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents Select the right connector for your medical device.
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: t.adegoke
  • Date Created: 27 Mar 2020 11:50 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:19 PM
  • Views 673 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Select the right connector for your medical device.

Select the right connector for your medical device.

Learn more about Hirose’s DF37 series for your next application

Hirose Electric is a world-class leader in the design and manufacture of innovative connector solutions. Our DF37 connector is designed with a mated height of 0.98/1.5mm, a width of 2.98mm and a length of 8.22mm (30 positions). This series is one of the smallest in its class. Whilst providing a space-saving and a shock-resistant design, the unique 2-point contact configuration and effective mating length of 0.25mm provide a highly reliable connection with a tactile mating confirmation.

At Hirose, we have a vast selection of products that are both durable and compact for various applications in order to provide a fresh approach to connectivity.

 

image

FEATURES

  • Number of contacts: 10, 16, 20, 24, 30, 34, 40, 44, 50, 60, 70, 74
  • Contact pitch: 0.4mm
  • Mated height: 0.98mm, 1.5mm
  • Solder technology: SMT
  • Rated current: 0.3A
  • Rated voltage: AC-DC 30V
  • Temperature: -35°C to +85°C
  • Mating cycles: 10
  • small
  • compact
  • reliable
  • connector
  • medical supplies
  • df37
  • hirose
  • durability