Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents Hirose Electric's FH67 Series, 0.5mm Pitch, One Action Lock, Vertical Connection, Robust, 125° Heat Resistant, FFC/FPC Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: t.adegoke
  • Date Created: 30 Jun 2021 12:33 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:37 PM
  • Views 494 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Hirose Electric's FH67 Series, 0.5mm Pitch, One Action Lock, Vertical Connection, Robust, 125° Heat Resistant, FFC/FPC Connector

image

HIROSE Electric Co. Ltd, a world-class manufacturer of connectors, has introduced the FH67 series of robust, flat flexible cable/ flat printed circuit connectors (FFC/FPC).

 

The FH67 series can withstand higher operating temperatures than the standard FFC/FPC connectors. Withstanding temperature ranges of up to 125°C; with this heat resistance capability, the connector satisfies the needs of severe automotive requirements.

 

A unique one-action lock allows an FFC/FPC to be inserted into the connector without opening the actuator. This can be done with one hand or by automated machinery to save valuable assembly time and reduce mating failure. Removing the connector is also easy and can be done by one hand or by a robot. The FH67 series is highly reliable with an independent two-point spring contact design, which includes a wiping element that reduces contact failure due to dust intrusion. 

 

The ground contacts allow a shielded FFC to be used which prevents EMI (Electromagnetic Interference). 

 

Ideal applications are automotive equipment, smart home devices, medical equipment, and other portable devices.

 

                                                      Key Features

image

 

 

  • Number of contacts: 30
  • Pitch: 0.5mm 
  • Height: 5.2mm
  • Rated current: 0.5A Max.
  • Operating temperature: -55°C to +125°C
  • Voltage rating: AC/DC 50V

 

 

For more information on our FH67 please click the link below:

https://www.hirose.com/product/series/FH67

 

About HIROSE

 

HIROSE Electric Co., Ltd is a world-class Japanese manufacturer of high-quality connectors. Established in 1937, HIROSE uses advanced engineering services, excellent customer service, and worldwide manufacturing capabilities to provide technically advanced connector solutions for many industries including industrial, automotive, consumer, testing, broadcasting, and telecommunications.

 

European offices were established over 30 years ago to compete internationally in Europe. In 2010, The European offices were merged together to form HIROSE Electric Europe B.V to serve the EMEA market better. The European headquarters is based in Amsterdam, The Netherlands. Other European branches are located in Germany, UK, France, and Italy. For more information about HIROSE or our products, please contact us:

 

Web:     www.hirose.com/eu

Email:    eu.info.3d@hirose-gl.com

 

Follow us on: https://www.linkedin.com/company/hirose-electric-europe-bv

  

 

 

  • emi
  • portabledevices
  • oneaction
  • temperature
  • heatresistant
  • robust
  • ffc
  • automotive
  • smarthome
  • fpc
  • medical
  • hirose
  • ffc/fpc_connector
  • electromagnetic interference