Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents DF9 Board-to-board Connector - VESA FPDI-1 compliant
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 30 May 2010 11:22 PM Date Created
  • Last Updated Last Updated: 31 May 2010 10:53 PM
  • Views 1759 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

DF9 Board-to-board Connector - VESA FPDI-1 compliant

image

Compliant with VESA (Video Electronics Standards  Associations) FPDI-1 standard, the Hirose DF9 connector system is ideal in  applications such as LCD monitors, mobile phones and laptop computers.

With a design to both prevent mis-insertion and  to provide a smooth insertion and extraction, these 1mm pitch miniature  board-to-board connectors also provide the assurance of a secure connections  with and easy lock mechanism.

Available with 25, 31 or 41 contacts

Features:
  • The 31 and 41 contact connectors comply with the standard connector specification for the flat panel display interface, which US VESA has selected as FPDI-1.
  • The mating area is designed in a trapezoidal structure, and perfectly prevents mis-insertion despite the miniature size.
  • The easy lock mechanism assures the firm insertion and extraction properties as well as insertion/extraction feeling touch.  
  • The contact is constructed without the material fragile surface in the contact portion, and provides smooth insertion and extraction.
  • Two types of plating, tin plating and gold plating, are prepared.
  • Stack  height 4.3mm, SMT, Vertical, tin plated
     
Applications:
  • LCD, Mobile phones, Personal computers
imageimage
Hirose Part#TypeWaysTypePlating
DF9-25P-1V(32)DF9-25P-1V(32)PLUG25SMTTIN
DF9-25S-1V(32)DF9-25S-1V(32)SOCKET25SMTTIN
DF9-31P-1V(32)DF9-31P-1V(32)PLUG31SMTTIN
DF9-31S-1V(32)DF9-31S-1V(32)SOCKET31SMTTIN
DF9-41P-1V(32)DF9-41P-1V(32)PLUG41SMTTIN
DF9-41S-1V(32)DF9-41S-1V(32)SOCKET41SMTTIN
Attachments:
imageDF9 Series.pdf
  • df9-31s-1v(32)
  • lcd
  • 1mm
  • at:npi
  • connector
  • df9-41s-1v
  • df9-25p-1v
  • df9-41p-1v(32)
  • df9
  • df9-31s-1v
  • board-to-board
  • df9-41p-1v
  • df9-25s-1v
  • df9-31p-1v(32)
  • hirose
  • board_to_board
  • vesa
  • df9-31p-1v
  • hrs
  • df9-41s-1v(32)
  • fpdi-1
  • df9-25p-1v(32)
  • df9-25s-1v(32)