Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents DF57 Series, 1.2mm Pitch, Wire to Board Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: richardleighton
  • Date Created: 4 Aug 2010 9:17 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 6:02 AM
  • Views 1443 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

DF57 Series, 1.2mm Pitch, Wire to Board Connector


image

 
Introducing the new DF57 series wire-to-board connector!

  
Carrying an impressive 2 amps per contact but with a mere 1.4mm height profile,  the DF57 is ideal for LED applications - lighting modules and displays.  In  fact the DF57 is equally at home anywhere there is a demand for a smaller yet better  performing connector such as small motors, touch panels, digital cameras, robotics.

The DF57 is packed full of high reliability features:

●  'Swing Lock' - unique double locking mechanism
●  Long contact mating
- ensures excellent electrical continuity
●  Blade contacts -  prevents damage from cable wrenching forces
●  Fully moulded  contacts - prevents gaps and solder wicking
●  Tactile click -  ensures reliable mating
●  Strengthened  housing lance - increases retention
●  Positive lock - withstands minimum 5N cable pull
●  High durability - 30 mating cycles achievable 
image
  
The new DF57 range of headers, sockets and crimp contacts has been designed with space saving in mind, it only occupies 18mm² or 23mm² approximate board space for the two and three contact position respectively, the height profile is a mere 1.4mm. Power performance is not compromised by the small size;  there's an impressive 2 amp current rating per contact.

During the mating operation the receptacle is inserted into the header at a  slight angle by offering the cable end in first, this engages with the positive lock. The mating operation is  then finished by ‘swinging’ the other end of the receptacle in to engage with the friction lock  which provides a tactile click sensation to confirm correct mating. It also prevents the receptacle from  floating. The positive lock can withstand a minimum of 5N of cable pull force ensuring that the socket can not  be accidentally removed from the header. A small lever makes the unmating process very quick and easy.
  
View   the products  / buy:
Europe    Asia 

 

image
Visit or Join Interconnect group
(New technologies, discussions, help)

Attachments:
imageDF57 Drawings.pdf
  • df57-5s-1.2c
  • df57-2p-1.2v(21)
  • wire-to-board
  • df57-4p-1.2v(21)
  • ht305/df57-2830hc
  • at:npi
  • connector
  • df57-5p-1.2v(21)
  • df57-3p-1.2v(21)
  • lighting
  • cass-0902
  • 1.2mm
  • ssl
  • df57
  • df57-2s-1.2c
  • led
  • df57-4s-1.2c
  • df57-2830scf
  • lighting_module
  • df57-6p-1.2v(21)
  • int:npi
  • df57-3s-1.2c
  • hirose
  • df57-6s-1.2c
  • hrs
  • low_profile