Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents DF59 Series, 3 Way Multifunctional Connector System for LED Applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 24 Jun 2011 8:09 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 10:29 AM
  • Views 586 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

DF59 Series, 3 Way Multifunctional Connector System for LED Applications

Hirose would like to announce the new DF59 series connector system. It is primarily dedicated for the LED lighting market but also for other products where small connectors are required.image
 
The multifunctional connector is applicable for wire to board power supply connections and board to board ‘bridge’ connections. In addition a shortening plug version is available. Only one type of receptacle is needed, irrespective of whether the cable plug or board mount plug is used, allowing a reduction in the number of components needed.
 
DF59 has a pitch of 2.0mm or 4.0mm, dependent on the application and the related requirement such as higher clearance and creepage distances for power supply applications. The connection system can be applied with 3A by using the defined cable gauge with AWG 22 (Ø 1.26mm / UL1061).The voltage is specified with 100V or 230V dependent on the pin size used.
DF59 is currently available in 2, 3 or 4 and 6 positions which satisfies a broad range of lighting applications.
 
The low mated height of 2.5mm and overall small size of 8 x 9 mm (3 pos wire to board) is intentionally targeted for bright lighting where many narrowly mounted LED’s are used. The compact size of the connector prevents formation of shades and the natural white colour of the molding material makes DF59 more invisible.
 
The wire to board connector utilizes the Hirose ‘swing’ lock which is a user friendly, innovative locking mechanism allowing an increased cable retention force. The cable end of the plug is mated at a slight angle to engage with the special cavities in the receptacle, the other end of the plug is pushed down to complete the mating operation which is confirmed by an audible tactile click.The board to board ‘bridge’ connector is ganged by a “friction lock” system. This has a floating structure to allow a tolerance of +/-0.5mm, in all 3 triaxial directions allowing greater flexibility during the installation process.
 
Typical applications for DF59 are LED lighting, battery connections, small DC motor drives, power supplies and many more.
 
For more information please contact us.
 
E-Mail: info@hiroseeurope.eu
Website: www.hiroseeurope.com
Attachments:
imageDF59 Series.pdf
  • power_connector
  • high_current
  • multifunctional
  • lighting
  • led
  • df59
  • wire_to_board
  • hirose
  • board_to_board