Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents Hirose - HR34B Circular IP68 Bayonet Locking Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 23 Aug 2011 8:51 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 3:46 AM
  • Views 521 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Hirose - HR34B Circular IP68 Bayonet Locking Connector

image

HR34B Series, Compact, IP68 Rated, Waterproof Circular Connector with Push-on Bayonet Locking.
 
Hirose have introduced the HR34B circular range to meet with the increased demand for robust waterproof connectors offering advanced reliability for industrial equipment.
 
Protection against water and oil ingress is guaranteed with special high quality resin gaskets strategically placed at each internal connection point. The high water-resistance performance meets with IP68 rating, allowing the connector to withstand submergence in a 2 meter water depth for 14 days in its mated condition.
 
The user friendly, unique, push on bayonet locking mechanism mates and locks in one step, which is confirmed with an audible tactile click. Un-mating is simple by rotating and pulling the connector sleeve. The secure robust lock ensures high reliability and withstands vibration. The visual white alignment markings allow blind mating and the guide keys permit correct engagement.
 
Hirose’s unique clamping structure ensures a tight and secure strain relief. This is simple to assemble with no special tooling. The back shell is simply tightened to seal and clamp the cable in one simple step. The clamp securely anchors the gasket to give maximum resistance against cable wrenching forces. The cable can exit the rear of the plug in eight different directions in 45° increments to offer versatile design flexibility.
 
HR34B is available in right angle/straight plugs and straight receptacles in 4 and 10 position.
  
image
Features
 
  • Shell Size 12
  • Push On Robust Bayonet Locking
  • IP68 Rated, 500 Mating Cycles
  • Solder or Crimp Contacts
  • 4 Position: 5A, 10 Position: 3A
 
 
Ideal applications are machine tools, servomotor’s and measurement and control devices.
View products / buy:
Europe     US    Asia
  

Fullscreen contentimage_13365.html Download
<html><head><title>Jive SBS</title></head>
<body><font face="arial,helvetica,sans-serif">
<b>Error</b><br><font size="-1">
An general error occurred while processing your request.
</font></font></body></html>

Visit or Join Interconnect group
(New technologies, discussions, help)

Attachments:
imageHR34B Series.pdf
  • ip68
  • hr34b
  • robust
  • circular
  • multipole
  • hirose
  • waterproof
  • hrs
  • bayonet