Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents BM14 Series, 0.4mm Pitch, 0.8mm/1.3mm Stack Height Board to Board Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 1 May 2012 1:20 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:51 AM
  • Views 548 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

BM14 Series, 0.4mm Pitch, 0.8mm/1.3mm Stack Height Board to Board Connector

BM14 Series, 0.4mm Pitch, 0.8mm/1.3mm Stack Height,  FPC to Board Connectors

 

Hirose have introduced the BM14 series to offer a solution for miniature device applications needing small footprints and very low height profiles.

Fullscreen contentimage_16803.html Download
<html><head><title>Jive SBS</title></head>
<body><font face="arial,helvetica,sans-serif">
<b>Error</b><br><font size="-1">
An general error occurred while processing your request.
</font></font></body></html>

 

The BM14 connector range is one of the world’s smallest

connectors in its class. The 40 position version has a length of only 10.48mm and a depth of only 1.98mm. Two ultra low parallel stack heights are available within the range which are 0.8mm or 1.3mm.

 

Despite the compact dimensions, performance is not compromised and highly reliable mechanical connection is guaranteed. This is achieved by the utilisation of special unique two point contacts and a long effective mating length of 0.2mm (stack height 0.8mm) or 0.3mm (stack height 1.3mm). Dimples on the contacts allow for a positive click and a tactile sensation to confirm correct and complete mating.

In addition the dimples of the header contacts absorbs shock, reducing damage from drop impact.

 

When the connector is in the mated position the contacts are fully enclosed in the housing to protect against solder waste and flux. The termination area of the contact features a nickel barrier area to prevent solder wicking.

 

Guide ribs are incorporated into the housing body allowing a wide self alignment range of 0.3mm in X or Y direction permitting smoother mating operation. At each corner of the connector, metal fittings are present to increase the

retention force of the connector to the board and protect the contacts from mechanical stress.

 

 

Key Features

 

  • 10 - 60 contact positions (stack height 0.8mm)
  • 20 - 60 contact positions (stack height 1.3mm)
  • 0.4mm contact pitch
  • 0.3A current rating
  • 30V AC voltage rating
  • Space saving, low profile design
  • Shock absorbing configuration
  • Enhanced self alignment
  • 10 mating cycles

 

Ideal applications are PDA’s, portable handheld devices, POS and any other small devices.

 

 

Attachments:
imageBM14 Flyer.pdf
  • 0.4mm_pitch
  • bm14
  • hirose
  • board_to_board
  • low_profile