Hirose
  • Products & Partners
  • Manufacturers
  • Hirose
  • More
  • Cancel
Hirose
Documents FH55 Series, 0.5mm Pitch, High Speed Transmission, FPC Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Hirose to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Hirosesam
  • Date Created: 31 May 2012 9:06 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:53 AM
  • Views 819 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

FH55 Series, 0.5mm Pitch, High Speed Transmission, FPC Connector

Hirose have introduced the new FH55 series to meet with the demand for connectors with higher transmission speed. The connector range can handle up to 5+ Gbps high speed transmission and fully supports USB 3.0, PCI Express Gen.2, Serial ATA Gen.3 and HDMI 1.4a.image

 

The high speed transmission capability is achieved by the innovatively designed impedance controlled contacts. The signal contact shape has a flat structure instead of the conventional tuning fork shape. This provides a straight signal path and stops any signal reflection. The ground contacts are strategically placed between the differential pair signal contacts which reduces crosstalk.

 

Insertion of the FPC into the actuator is easy with a wide opening of 115 degrees. A firm and clear tactile click from the actuator confirms that correct locking of the FPC into the connector has been completed. Side catches are present in the internal structure of the connector to locate and hold a tabbed FPC in place which allows a temporary holding facility for the FPC to permit accurate guided positioning. Furthermore this increases the retention force of the FPC to the connector providing an overall stable and reliable connection.

 

Solder wicking is prevented by the special nickel barrier that is applied to the contacts. A special flux path and solder pot is present on the bottom face of the connector to absorb excess flux and solder.

 

Key Features

 

  • 40 contact positions
  • 0.5A current rating
  • 0.5mm pitch
  • High contact reliability
  • High speed up to 5+ Gbps
  • 50V voltage rating

 

 

 

Ideal applications are portable medical devices, car audio systems, satellite navigation, LCD displays and other portable devices.

 

For more information please contact us or click on tthe link

http://www.hirose-connectors.com/connectors/H203ProductSearch.aspx?T1=fh55&mode=%ef%bc%90%ef%bc%91&header

 

 

  • high_speed_connector
  • usb_3.0
  • fpc_connector
  • pci_express
  • 5_gbps
  • fh55
  • 0.5mm_pitch