Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents New Product Introduction: Limitless™︎ Wireless Multi-Protocol Receiver, WMPR Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 25 Nov 2015 7:40 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 8:43 PM
  • Views 657 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Product Introduction: Limitless™︎ Wireless Multi-Protocol Receiver, WMPR Series

Honeywell is pleased to announce its LimitlessTm Wireless Multi-Protocol Receiver, WMPR Series. The WMPR Series is a reliable din-rail or panel-mountable receiver that is designed to receive a wireless signal from a LimitlessTm digital or analog input or node. The receiver then communicates the LimitlessTmdigital or analog node status (i.e., switch open or closed, pressure value) to an EtherNet/IPTm compliant Master device (i.e., programmable logic controller. Accommodating up to 14 LimitlessTm digital or analog nodes, the WMPR Series is designed for applications requiring multiple wireless inputs.

 

FEATURES

  • LCD’s function buttons allow user to easily navigate the menu to obtain status of the switch actuation state, sensor value, battery condition, RF signal loss, node pairing, node update rate, fault indications, etc.
  • Range of 305 m [1000 ft]
  • Direct or remote-mount antenna options for space and/or signal transmission optimization
  • Ability to reconfigure multiple inputs allows for adding, subtracting, or relocating LimitlessTm inputs
  • Durable thermoplastic (ABS) housing
  • Sealed to IP20 and designed with a combination of din-rail or through-hole mount for installation ease
  • RJ-45 EtherNet connection with a lever-actuating connector allows easy installation
  • Output is ODVA certified (certification pending); EtherNet/IP Conformance TestedTm
  • Backward- and forward-compatible with all of the available LimitlessTm family of products

 

POTENTIAL INDUSTRIAL APPLICATIONS

  • Conveyors
  • Door or gate position
  • Grain diverters or gates
  • Hose attachment verification
  • Material handling
  • Lifts
  • Mold injection machines
  • Presses
  • Remote or temporary equipment
  • Safety shower/eye-wash stations
  • Specialty machines
  • sensing
  • limitless™
  • new_product_introduction
  • wmpr
  • switches
  • multi-protocol
  • New Product Introductions
  • receiver
  • honeywell
  • electromechanical
  • wireless
  • switch