Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents New Product Introduction: Limitless™︎ Wireless Pressure Sensors, Point-to-Point, WPS Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 25 Nov 2015 8:27 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 8:43 PM
  • Views 558 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Product Introduction: Limitless™︎ Wireless Pressure Sensors, Point-to-Point, WPS Series

Honeywell is pleased to announce its LimitlessTm Wireless Pressure Sensors, Point-to-Point (P2P), WPS Series. In process, oil & gas and factory floor environments, wireless pressure sensors are already commonly used. These types of sensors are accurate, reliable and offer increased levels of customization (battery life, firmware/software). However, their features have created products that are costly ($1200+) for many applications, and many features are not typically needed.

 

LimitlessTm Wireless Pressure Sensors, P2P, WPS Series, are designed to replace applications that are currently wired, or that are used:

1) In new applications where wired devices are not economical/feasible (i.e., wireless transmitters);

2) Where wiring and connections cause reliability issues; or

3) Where increased functionality can be realized by eliminating wires.

The WPS Series provide a lower cost option to expensive wireless alternatives while offering the advantages of wireless over the next best alternative (a wired solution). The WPS Series provide wireless benefits without the expensive features the customer’s application often does not need.

 

FEATURES

  • Wireless design
    • Radio (license-free and global) WPAN 802.15.4, 2.4 GHz, point-to-point provides increased reliability, flexibility and security in wireless transmission
    • Up to 305 m [1000 ft] line-of-sight communication range when used with Honeywell’s LimitlessTm Wireless Multi-Protocol Receiver, WMPR Series (sold separately)
  • Pressure:
    • Measures gage and absolute pressures
    • Range: 0 to 50 psi, 200 psi, 500 psi, 1000 psi, 1500 psi, 5000 psi, or 10,000 psi
  • Global availability due to a variety of inputs with Ethernet I/PTm PLC connections
  • Total Error Band ±2.0%
  • Operating temperature range -40 °C to 70 °C [-40 °F to 158 °F]
  • IP67 sealed plastic enclosure with 316L Port and HastelloyRegistered C-276 diaphragm
  • Direct, remote or built-in antenna options
  • Sensor’s body can be rotated/swiveled 350° about the port axis so that the LCD can be oriented in the desirable reading position after installation
  • Replaceable, readily-available battery:
    • Consumes low power and prolongs battery life
    • Can be obtained from electrical supply houses and distributors
    • 5 years at 60-second interval, 5 years at five-second data interval, 2.5 years at a one-second interval at 25 °C/77 °F
  • Certification: USA: FCC; Canada: IC; European Union:  RTTE/ETSI

 

POTENTIAL INDUSTRIAL APPLICATIONS

  • Process monitoring of important pressures
  • Gauge placement
  • Liquid level sensing (corrosive or non-corrosive)
  • Leak detection (detection of pressure drop)
  • Process pump failure monitoring
  • Well head monitoring
  • Irrigation water pressure monitoring
  • Equipment health monitoring
  • Tank level monitoring (water or corrosive liquids)
  • sensing
  • point-to-point
  • limitless™
  • new_product_introduction
  • sensors
  • switches
  • wps
  • New Product Introductions
  • honeywell
  • electromechanical
  • wireless
  • switch