Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents New Product Introduction: Magnetoresistive Sensor ICs, Standard Power Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 25 Nov 2015 8:34 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 8:43 PM
  • Views 506 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Product Introduction: Magnetoresistive Sensor ICs, Standard Power Series

Honeywell’s Magnetoresistive Sensor ICs, Standard Power Series, are sensitive devices designed for customers who need a durable and reliable speed or position sensor for large air gaps or small magnetic fields in standard power (3 Vdc to 24 Vdc) applications. Unlike reed switches and other magnetic sensors, Honeywell’s solid state design offers a sensitivity of 11 Gauss max., making it the highest sensitivity sensor in its class for standard powered applications.

 

VALUE TO CUSTOMERS

  • Durable and reliable due to magnetic solid state, non-contact, no-glass design which enhance switching capability
  • Cost-effective and flexible due to the sensor IC’s ultra-high sensitivity—the highest sensitivity sensor in its class for standard powered applications—which lowers the customer’s cost of magnets and simplifies design-in
  • Simplifies design-in for wired applications due to its supply voltage range, omnipolar operation, SOT-23 and flat TO-92-style package options and wide operating temperature range

 

FEATURES

  • Magnetic sensitivities:
    • Ultra-high sensitivity (SM351RT and SM451R): For applications requiring ultra-high magnetic sensitivity (7 G typical operate, 11 G maximum operate)
    • Very high sensitivity (SM353RT and SM453R): For applications requiring very high magnetic sensitivity (14 G typical operate, 20 G maximum operate)
  • Package styles:
    • SOT-23 (SM351RT, SM353RT)
    • Flat TO-92-style (SM451R, SM453R)
  • Supply voltage range 3 Vdc to 24 Vdc
  • Omnipolar sensing activates with either pole from a magnet
  • Temperature range -40 °C to 85 °C [-40 °F to 185 °F]
  • SOT-23 supplied on tape and reel (3000 units per reel)
  • RoHS-compliant materials meet Directive 2002/95/EC

 

POTENTIAL APPLICATIONS

Industrial

  • High frequency flow sensing in HVAC, water, fuel meters, and gas utility meters
  • Anti-tamper detection in water, electric, and gas utility meters
  • Liquid level detection
  • Motor RPM sensing
  • In-cylinder position sensing

 

Medical

  • RPM sensing in exercise and rehabilitation equipment
  • Magnetic interrupt in exercise and rehabilitation equipment
  • Absence/presence detection in infusion pumps
  • Position sensing of medication dispensing cabinet drawers
  • Incline position sensing in hospital beds

 

White Goods

 

    • Lid, door and drawer position detection
    • Fluid flow detection
    • Liquid level detection
  • electronic
  • sensing
  • new_product_introduction
  • magnetoresistive
  • nanopower
  • New Product Introductions
  • magnet
  • honeywell
  • sensor_ic
  • sensor