Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents New Product Introduction: Pressure Switches, Medium Pressure Economy, ME Series and Product Line Extension: Pressure Switches, New Ports, HP Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 25 Nov 2015 8:46 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 8:43 PM
  • Views 630 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Product Introduction: Pressure Switches, Medium Pressure Economy, ME Series and Product Line Extension: Pressure Switches, New Ports, HP Series

Honeywell’s pressure switches are durable, reliable electromechanical gauge pressure on/off switches. Their high proof and burst pressure ratings allow for use in many rugged applications that require the making or breaking of an electrical connection in response to a pressure change of the system media.

 

With this launch, Honeywell now offers a pressure switch portfolio consisting of high, medium and low pressure options. The new ME Series medium pressure switches provide a set point range of 25 to 350 psi. The HP Series now include seven new port connector options, and a minimum set point of 100 psi compared to 150 psi previously.

 

FEATURES

  • Life cycle rating up to 2 million
  • IP67 sealing rating
  • Hysteresis option (HP, HE, LP)
  • Variety of pressure ports and electrical terminations
  • Switching point accuracy up to ±2 %

VALUE TO CUSTOMERS

  • Designed to provide durability and reliability of the end product
  • Can expedite the customers’ design and production cycle
  • Can reduce the customers’ total costs

DIFFERENTIATION

 

  • Pressure port gauge snubber suppresses pressure spikes (HP, HE Series)
  • IP67 sealing provides enhanced durability in harsh environmental and washing applications (HP, HE, LP, LE, ME Series)
  • Plated steel, brass or stainless steel options (ME, LP, LE Series)

 

POTENTIAL APPLICATIONS

  • Transportation: Agricultural machinery, heavy duty construction machinery, heavy duty trucks, lawn & garden machinery, marine vessels, material handling machinery, railway
  • Industrial: CNC machines, compressors/boilers, fracking equipment, food & beverage equipment, generators, HVAC/R equipment, mud pumps, pneumatic equipment, presses/punches, pressure washers, trash compactors, water jet cutting machines, water pumps
  • sensing
  • pressurure
  • hp
  • new_product_introduction
  • me
  • switches
  • control
  • New Product Introductions
  • honeywell
  • electromechanical
  • pressure_switches