Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents New Product Introduction: High Sensitivity Latching Digital Hall-effect Sensor ICs, VF360NT and VF360ST
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 13 Oct 2017 2:28 PM Date Created
  • Last Updated Last Updated: 13 Oct 2017 2:28 PM
  • Views 939 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Product Introduction: High Sensitivity Latching Digital Hall-effect Sensor ICs, VF360NT and VF360ST

Honeywell is pleased to announce its High Sensitivity Latching Sensor ICs  VF360NTVF360NT  VF360STVF360ST AEC-Q100 qualified for use in the transportation industry AEC-Q100 qualification provides enhanced reliability and quality of electronic components Components meeting these specifications are often suitable for use in harsh automotive environments without the customer’s need for additional component-level qualification testing The  VF360NTVF360NT is north pole activated while the  VF360STVF360ST is south pole activated

 

FEATURES

  • Qualified to the AEC-Q100 standard for potential use in automotive applications
  • Fastest response time in its class [1.5 μs]
  • Operate from 30 Gauss typical at 25°C [77 °F] and 55 Gauss maximum over the full -40 °C to 150 °C [-40 °F to 302 °F] temperature range
  • Latching magnetics
  • Repeatable magnetics (no jitter)
  • No additional electronic noise generated by sensor
  • Non-chopper-stabilized design
  • Subminiature SOT-23 surface mount package supplied on tape and reel (3,000 units per reel)
  • 3 Vdc to 24 Vdc
  • Built-in reverse polarity protection
  • RoHS-compliant material

VALUE TO CUSTOMERS

  • AEC-Q100 qualification provides enhanced reliability and quality of electronic components. Components meeting these specifications are often suitable for use in harsh automotive environments without the customer’s need for additional component-level qualification testing.
  • Designed to provide reliable, consistent performance and a fast response time, enhancing efficiency in brushless dc motor (BLDC) applications.
  • Designed to provide a wide supply voltage range and no chopper delay, allowing for potential use in a variety of applications.
  • Designed to provide a clean output signal without the customer having to include additional circuitry to achieve noise suppression due to chopper stabilization.


DIFFERENTIATION
Honeywell’s  VF360NTVF360NT and  VF360STVF360ST AEC-Q100-qualified latching sensor ICs offer better performance than many competitive sensor ICs that employ chopper stabilization techniques

  • Response time: Honeywell’s device provides a fast response time, enabling efficiency in BLDC motors.
  • No noise generation: Honeywell’s device utilizes a resistor capacitor (RC) circuit to enable noise suppression required for chopper stabilized sensors.


POTENTIAL TRANSPORTATION APPLICATIONS

  • BLDC motor commutation for automotive applications: Air input flap to engine, convertible roof position, electronic parking brakes, electronic window lifts and anti-pinch power window systems, HVAC blowers, headlights, power doors, mirrors and tail gates, seat motors, steering, windshield washers and wipers
  • Speed and RPM sensing: Motors and fans; tachometer and counter pickup
  • Flow rate sensing
  • sensing
  • hall-effect
  • digital
  • new_product_introduction
  • vf360nt
  • New Product Introductions
  • siot
  • honeywell
  • vf360st
  • latching