Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents New Product Introduction: Force Sensors, Compensated, Amplified, FSA Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 13 Oct 2017 2:37 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:24 PM
  • Views 681 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Product Introduction: Force Sensors, Compensated, Amplified, FSA Series

Honeywell is pleased to announce its new Force Sensors, Compensated, Amplified, FSA Series. The FSA Series provide a form, fit and function drop-in replacement for Honeywell’s FS01/FS03 Series Force Sensors that were made obsolete in July 2015.

 

Comparison:  FSA Series vs. Honeywell FS01/03 Series

The FSA Series and FS01/03 Series are nearly identical in size. Below are the key differences of the FSA Series when compared with the FS01/03 Series:

  • More force range options
  • Two times overforce protection
  • Tight accuracy and Total Error Band
  • Better linearity enhances overall sensor accuracy
  • Digital and analog output option
  • Diagnostics option
  • Wider storage temperature range
  • Supply voltage options
  • Shock, vibration and Mean Time To Failure tested
  • Designed and manufactured according to ISO 9001 standards

 

FEATURES

  • Variety of force sensing ranges
    • Newton (N): 2, 5, 7.5, 10, 15, 20, 25
    • Pound (lb): 1, 1.5, 2, 3, 5
    • Gram (g): 200, 500, 750
    • Kilogram (kg): 1, 2
  • Total Error Band: ±5 %FSS
  • Accuracy: ±3 %FSS
  • Ratiometric analog or SPI- or I2C-compatible digital output
  • Calibrated and temp compensated [5 to 50 °C/41 to 122 °F]
  • Overforce: 15 lb [6804 g]
  • Supply voltage: 3 Vdc typ. or 5.0 Vdc typ.
  • Low power consumption: 13 mW (analog) or 20 mW (digital)
  • Excellent part-to-part repeatability
  • Enhanced reliability
  • Stable interface plunger
  • Internal diagnostic functions
  • REACH and RoHS compliant

 

POTENTIAL APPLICATIONS

The FSA Series Force Sensors are designed to measure fluid pressure through the customer-supplied disposable tubing. Potential applications include:

    • Medical applications
        • Ambulatory non-invasive pump pressure
        • Infusion pumps
        • Kidney dialysis machines
        • Occlusion detection
      • Industrial applications
        • Load and compression sensing
        • Variable tension control
  • sensing
  • fsa
  • new_product_introduction
  • New Product Introductions
  • siot
  • honeywell
  • force