Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents Product Line Extension: Additions to SNG-Q Series Quadrature Speed and Direction Sensors
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 13 Oct 2017 2:42 PM Date Created
  • Last Updated Last Updated: 13 Oct 2017 2:42 PM
  • Views 719 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Product Line Extension: Additions to SNG-Q Series Quadrature Speed and Direction Sensors

We are pleased to announce two additions to Honeywell’s SNG-Q Series Quadrature Speed and Direction Sensor portfolio:

 

    • SNG-QPCA-001: 4-wire plastic housing 1.25 m[49.2 in cable Deutsch  DTM04-4PDTM04-4P connector right angle exit 35 mm[1.38 in housing length
      • Extended length cable of 1.25 m is 0.75 m longer than Honeywell’s SNG-Q Series  SNG-QPLA-000SNG-QPLA-000 variant allowing customers more cable to reach the electrical system mating connection
      • Provides quick and easy attachment to the customer’s mating connection because the Deutsch connector DTM04 is part of the cable.
      • Deutsch connector provides IP67 ingress protection, which enhances reliability in harsh environments.
    • SNG-QPRA-000: 4-wire, plastic housing; integral Amp Superseal 1.5 connector; right angle exit; 35 mm [1.38 in] housing length.
      • Provides quick and easy connection to the electrical system mating harness.
      • Enhances flexibility of use in the application because the customer can use different types of mating cables in the application.
      • Provides a cost-effective solution because the sensor minimizes the amount of cable required to connect to the electrical system mating harness.
      • Provides environmental durability due to its IP69K ingress protection rating.

 

DIFFERENTIATION

      • IP69K rating allows for reliable use in high moisture environments
      • EMC radiated immunity protection to 100V/meter allows for reliable use in high electrical noise environments
      • Wide operating temperature range allows for reliable use in high temperature environments


FEATURES

      • Wide operating temperature range -40 ºC to 150 ºC [-40 °F to 302 °F]
      • Moisture ingress protection rated to IP69K
      • Electrical noise radiated immunity (EMC) rated to 100 V/m
      • High frequency switching capability 3 Hz to 20 kHz
      • Direction information from phase-shifted dual output signals
      • O-ring seal enables environmental sealing to mounting surface
      • Supply voltage range 4.5 V to 26 V


POTENTIAL APPLICATIONS      

  • Industrial
      • AC induction motors in material handling, agriculture, and construction machines: May be used to help control power delivered by the ac induction motor
      • Hydraulic pump motors in material handling, agriculture, and construction machines: May be used to help control power delivered by the hydraulic pump motor
      • Escalators and elevators: May be used to help control speed and position
  • Transportation
      • Hybrid electric transmissions in heavy duty trucks, buses, agriculture and construction machines: May be used to help control power regulation of the hybrid system
      • Wheel speed detection in material handling, agriculture, construction machines: May be used to detect speed and direction of wheels, which translates to the speed and direction of the machine
      • Hybrid engines in heavy duty trucks, buses, agriculture and construction machines: May be used to help control power regulation of the hybrid system
  • sensing
  • new_product_introduction
  • sensors
  • qaudrature
  • New Product Introductions
  • direction
  • siot
  • honeywell
  • sng-q
  • speed