Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents Product Line Extension: Low Temperature Passive Probes, LTP Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 13 Oct 2017 2:45 PM Date Created
  • Last Updated Last Updated: 13 Oct 2017 2:45 PM
  • Views 650 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Product Line Extension: Low Temperature Passive Probes, LTP Series

Honeywell is pleased to announce five new connectors are now available for Honeywell’s LTP Series Low Temperature Passive Probes:  Bosch Kompakt, Delphi Metri-Pack, AMP Seal 16, AMP Minitimer and AMP Superseal. Targeted applications for the LTP Series are Transportation vehicle temperature needs and hydraulic/engine management systems.

 

DIFFERENTIATION

  • Configurable:  7 probe lengths; 4 NTC thermistor sensor curves; 12 thread; 6 connector and hex options
  • No non-recurring engineering (NRE) costs for configurations
  • Reduces cost of ownership through bill of materials, engineering, testing, NRE and tooling
  • Reduces design costs through plug-and-play options, backward integration, flexible offering, customization and non-standard offering


FEATURES

  • Temperature range: -40 °C to 150 °C [-40 °F to 302 °F]
  • Response time [T63.2% of 25 °C to 85 °C step]: stirred silicon oil <15 s; stirred water <15 s; air flow 10 m/s <20 s
  • Accuracy:
    • -40 °C to 25 °C [-40 °F to 77 °F]: ±2.5 °C
    • 25 °C to 100 °C [77 °F to 212 °F]: ±0.8 °C
    • 100 °C to 125 °C [212 °F to 257 °F]: ±2.0 °C
    • 125 °C to 150 °C [257 °F to 302 °F]: ±3.5 °C
  • Electrical interface Bosch Kompakt Delphi Metri-Pack 150 Series AMP Seal 16 AMP Minitimer AMP Superseal 1.5 Series 2P and Deutsch  DT04-2PDT04-2P
  • Probe length options: 20 mm to 50 mm (other lengths available upon request)
  • Mechanical fastening options: M10 to M18, 3/4 UNF, and G 1/4 (other threads available on request)
  • Retainer ring with hex: provides complete location for socket wrench in axial and radial directions, enabling the operator to first locate the sensor inside the socket to freely and more easily install the sensor
  • Insulation resistance between I/O pin and the sensor’s housing: >10 MOhm at 250 Vdc, 25 °C [77 °F]
  • Ingress protection: IP67
  • Vibration: 30 g sine wave,10 Hz to 2000 Hz
  • Mechanical shock: 50 g
  • Service pressure: 10 bar
  • Burst pressure: 40 bar
  • Wire harness (with or without a connector) or other sensing elements (PTC or RTD) available upon request


POTENTIAL TRANSPORTATION APPLICATIONS
Multiple sensors are used in many heavy duty transportation automotive systems to monitor temperature, gases, voltages/currents, vacuum and torque, to name a few. Twenty years ago, the typical heavy duty application used approximately five sensors. Today, typically 50 sensors may be used to control many vehicle systems. Applications include:

  • Ambient air temperature sensor
  • Automatic transmission system
  • Engine air inlet system
  • Engine cooling system
  • Engine lubrication system
  • Fuel system
  • Haldex coupling system
  • Hydraulic pump system
  • sensing
  • new_product_introduction
  • temperature
  • New Product Introductions
  • ltp
  • siot
  • honeywell
  • probe