Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents Product Line Extension: Industrial Pressure Sensors, Intrinsically Safe, Model IP IS (Global Approvals)
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 13 Oct 2017 2:54 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:24 PM
  • Views 553 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Product Line Extension: Industrial Pressure Sensors, Intrinsically Safe, Model IP IS (Global Approvals)

Honeywell is pleased to introduce its Industrial Pressure Sensors, Intrinsically Safe, Model IP IS (Global Approvals), a new platform designed to provide repeatable, reliable and accurate pressure measurements over time. These rugged, stainless steel, all-welded devices are configurable with the most commonly requested industry options. They may be used in many demanding, harsh environments and with a variety of media. Each sensor is fully temperature compensated and calibrated.

 

DIFFERENTIATION

  • Standard compensated temperature range -10 °C to 85 °C [14 °F to 185 °F]
  • Standard accuracy ±0.25 % BFSL and optional enhanced accuracy ±0.15 % BFSL

 

FEATURES

  • All-welded, 300 series stainless steel and HastelloyRegistered
  • Pressure range 7 bar to 350 bar [100 psi to 5000 psi]
  • Accuracy:
    • IPG2: Standard accuracy of ±0.25 % BFSL2:
    • IPG1: Optional enhanced accuracy  of ±0.15 % BFSL2
  • 4 mA to 20 mA current output
  • ±2 %FS Total Error Band3
  • IP65 rated protection
  • <2 ms response time provides accurate, high-speed measurement
  • CE and RoHS compliant1
  • Intrinsically safe: cFMus/ATEX, IEC Ex certification

 

POTENTIAL APPLICATIONS

Industrial

  • Oil and gas industrial process control (gas head control panels)
  • Factory automation/industrial equipment
  • Pump/compressor control
  • Power generation (wind, propulsion)
  • Flammable inventory control
  • Paint booth spraying

Transportation

  • Construction equipment
  • sensing
  • industrial
  • new_product_introduction
  • global_appro
  • pressure
  • New Product Introductions
  • siot
  • honeywell
  • model_ip_is
  • sensor