Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents Product Line Extension: Intrinsically Safe Wireless Pressure Sensor, IS-WPS Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 13 Oct 2017 2:58 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:24 PM
  • Views 732 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Product Line Extension: Intrinsically Safe Wireless Pressure Sensor, IS-WPS Series

Honeywell is pleased to introduce its Intrinsically Safe Wireless Pressure Sensors, an addition to the WPS Series designed to provide remote pressure monitoring capabilities in harsh environments. The IS-WPS Series provides an adaptable solution for pressure monitoring via wireless communication through both Honeywell's LimitlessTm point-to-point (P2P) and ISA100 WirelessTm protocols.

These durable and rugged sensors use a combination of materials such as aluminum and stainless steel to provide performance in demanding applications. With pressure diaphragms made of robust HastelloyRegistered C-276, the IS-WPS Series can monitor the harshest mediums. Each IS-WPS sensor features an intrinsically safe design that allows for use in certified atmospheres.

 

Differentiation

  • Standalone network doesn't require expensive installation and peripheral costs as compared with traditional wired networks



Features

  • Intrinsically safe: cULus, ATEX, and IEC Ex certifications
  • Radio (license-free and global): WPAN 802.15.4, 2.4 GHz, point-to-point (P2P) provides increased reliability, flexibility, and security in wireless transmission
  • Configurable platform: Designed for global availability
  • Provides a Total Error Band (TEB) of ±2.0 % within the operating temperature range
  • Measures gage or absolute pressure ranging from 0 psi to 500 psi through 0 psi to 15,000 psi
  • Ability to reconfigure multiple IS-WPS Series sensors allows users to easily add, subtract, or relocate the IS-WPS Series sensor
  • Can reduce costs: Minimizes installation/maintenance costs because there are no wires, conduit, clips, junction boxes, etc.
  • IP65 and IP67 sealing
  • Designed to support direct mount or using bracket assembly for installation ease
  • Readily available batteries can be obtained from electrical supply houses and distributors

HastelloyRegistered is the registered trademark name of Haynes International Inc.

ISA100 WirelessTm is the registered trademark of ISA100 Wireless


Potential Applications

  • Process monitoring of important pressures
  • Gauge replacement
  • Liquid level sensing (corrosive or non-corrosive)
  • Leak detection (detection of pressure drop)
  • Process pump failure monitoring
  • Well head monitoring
  • Irrigation water pressure monitoring
  • Equipment health monitoring
  • Tank level monitoring (water or corrosive liquids)
  • sensing
  • new_product_introduction
  • is-wps
  • pressure
  • New Product Introductions
  • siot
  • honeywell
  • wireless
  • sensor