Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents Product Line Extension: MICRO SWITCH Toggle Switch Portfolio, MT Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 13 Oct 2017 3:13 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:24 PM
  • Views 539 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Product Line Extension: MICRO SWITCH Toggle Switch Portfolio, MT Series

Honeywell is pleased to announce an extension to its existing MICRO SWITCH portfolio, the new miniature toggle switch, the MT Series. The MT Series mini toggle switches are designed to meet the need for a rugged, cost-effective switch.

 

Differentiation

  • 60K life cycle offers an enhanced application life, keeping maintenance, replacement, and refurbishment at a minimum
  • High seal rating (IP68) to protect the toggle from water ingress and support more equipment uptime


Features

  • Miniature behind-panel size (case) enables overall control box or panel use
  • IEC 60529-2001, IP67, IP68 (except terminal parts) sealing for harsh-duty applications
  • Up to 60,000 electrical life that enhances the use time
  • Available with 8 circuitry options
  • 2- or 3- position maintained and momentary action to meet circuit and actuator requirements
  • UL recognized, CE certified for global use


Potential Applications

Remote control box of:

  • Concrete pumping
  • Cranes
  • Material handling
  • Boom trucks
  • Any application with small panel constraints
  • sensing
  • new_product_introduction
  • toggle
  • mt
  • New Product Introductions
  • siot
  • honeywell
  • micro_switch
  • switch