Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents Product Line Extension: Quadrature Speed and Direction Sensors, 45 mm [1.77 in] Housing Length, SNG-Q Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 13 Oct 2017 3:20 PM Date Created
  • Last Updated Last Updated: 13 Oct 2017 3:20 PM
  • Views 691 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Product Line Extension: Quadrature Speed and Direction Sensors, 45 mm [1.77 in] Housing Length, SNG-Q Series

Honeywell is pleased to announce three 45 mm [1.77 in] housing length additions to its SNG-Q Series Quadrature Speed and Direction Sensor portfolio.

  • SNG-QPMB-000: 4-wire quadrature speed and direction sensor, plastic housing, 500 mm [19.7 in] cable with leads, straight exit, 45 mm [1.77 in] housing length
  • SNG-QPDB-000: 4-wire quadrature speed and direction sensor, plastic housing, 0,145 m [5.71 in] cable with Amp Superseal 1.5 connector, straight exit, 45 mm [1.77 in] housing length
  • SNG-QPDB-002 4-wire quadrature speed and direction sensor plastic housing 1,25 m[19.7 in cable with Deutsch  DTM04-4PDTM04-4P connector straight exit 45 mm[1.77 in housing length

 

Features

  • Wide operating temperature range of -40°C to 150°C [-40°F to 302°F]
  • Moisture ingress protection rated to IP69K
  • Electrical noise radiated immunity (EMC) rated to 100 V/m
  • High frequency switching capability of 3 Hz to 20 kHz
  • From phase-shifted dual output signals
  • O-ring seal enables environmental sealing to mounting surface
  • Supply voltage range of 4.5 V to 26 V
  • CE certified


Potential Applications

Industrial

  • AC induction motors in material handling, agriculture, and construction machines: May be used to help control power delivered by the ac induction motor
  • Escalators and elevators: May be used to help control speed and position

Transportation

  • Hybrid electric transmissions in heavy duty trucks, buses, agriculture and construction machines: May be used to help control power regulation of the hybrid system
  • Wheel speed detection in material handling, agriculture, construction machines: May be used to detect speed and direction of wheels, which translates to the speed and direction of the machine
  • Hybrid engines in heavy duty trucks, buses, agriculture and construction machines: May be used to help control power regulation of the hybrid system
  • sensing
  • new_product_introduction
  • New Product Introductions
  • direction
  • siot
  • quadrature
  • honeywell
  • sng-q
  • speed
  • sensor