Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents TruStability™︎ Silicon Pressure Sensors: HSC Series, SSC Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: jscott
  • Date Created: 21 Jan 2010 2:44 PM Date Created
  • Last Updated Last Updated: 22 Jan 2010 1:06 PM
  • Views 1087 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

TruStability™︎ Silicon Pressure Sensors: HSC Series, SSC Series

http://uk.farnell.com/productimages/farnell/standard/1778672-40.jpghttp://uk.farnell.com/productimages/farnell/standard/1778676-40.jpg

 

The new HSC Series and SSC Series are silicon pressure sensors that offer customers three
key benefits not found in competitive silicon sensors:
1. Stability: The most stable silicon pressure sensors available
2. Accuracy: Designed to provide an extremely tight accuracy specification
3. Flexibility: Modular and flexible design offer customers a variety of package styles and
options, all with the same industry-leading performance specifications
The HSC and SSC Series’ SMT mounting capability, small form factor and stability fill a previous
gap in the Honeywell portfolio. Two new lines offer different accuracies and compensated
temperature ranges that address specific segment needs.
HSC (High Accuracy Silicon Ceramic) Series: Industry-leading ±1 % total error band
specification, compensated across a 0 °C to 50 °C [32 °F to 122 °F] temperature range.
SSC (Standard Silicon Ceramic) Series: ±2 % total error band specification, compensated
across a wider -20 °C to 85 °C [-4 °F to 185 °F] temperature range.
These sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. They are designed to
provide digital correction of sensor offset, sensitivity, temperature coefficients and non-linearity. Industry-leading stability helps
prevent drift over time or from temperature extremes.

 

Value Propositions
• Stability: Industry-leading stability that often eliminates the need for calibration after board mount, and periodically over time
• Accuracy: Calibrated to optimize accuracy
• Application flexibility: Multiple packaging, mounting, power and signal options combine with customized calibration
capabilities to increase application flexibility
• Small size: Occupies less area on the PCB, typically allowing for easier placement on crowded boards, or in small devices
• Repeatability: Provides excellent repeatability, high accuracy and reliability under many demanding conditions
• Efficient: Allows pressure monitoring within the specified range so that the appropriate adjustments can be made
• Sensitive: Meets specified pressure level requirements, providing enhanced sensitivity and accuracy over the range

 

Part Number
DescriptionHeader 3
HSCMRNN001BG2A5TruStabilityTm Silicon Pressure Sensors: HSC Series - High Accuracy, Surface Mount, 0 bar to 1 bar Pressure Range, Gage, Radial Single Pressure Port, I2C digital output, ±1 % Total Error BandCheck StockCheck Stock
HSCMRNN001BGAA5TruStabilityTm Silicon Pressure Sensors: HSC Series - High Accuracy, Surface Mount, 0 bar to 1 bar Pressure Range, Gage, Radial Single Pressure Port, 12-bit analog output, ±1 % Total Error BandCheck StockCheck Stock
HSCMRNN001PG2A3TruStabilityTm Silicon Pressure Sensors: HSC Series - High Accuracy, Surface Mount, 0 psi to 1 psi Pressure Range, Gage, Radial Single Pressure Port, I2C digital output, ±1 % Total Error BandCheck StockCheck Stock
SSCMANN001PGAA5TruStabilityTm Silicon Pressure Sensors: SSC Series - Standard Accuracy, Surface Mount, 0 psi to 1 psi Pressure Range, Gage, Axial Single Pressure Port, 12-bit analog output, ±2 % Total Error BandCheck StockCheck Stock
SSCSANN001BGAA5TruStabilityTm Silicon Pressure Sensors: SSC Series - Standard Accuracy, SIP, 0 bar to 1 bar Pressure Range, Gage, Axial Single Pressure Port, 12-bit analog outputCheck StockCheck Stock
  • flexibility
  • trustability
  • new_product_introduction
  • at:npi
  • sensors
  • pressure
  • accuracy
  • New Product Introductions
  • ssc
  • honeywell
  • hsc
  • silicon
  • stability