Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents Product Line Extension: Basic Board Mount Pressure Sensors, Compensated, Amplified, ABP Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 8 Sep 2015 6:48 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 8:41 PM
  • Views 603 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Product Line Extension: Basic Board Mount Pressure Sensors, Compensated, Amplified, ABP Series

Honeywell introduced in July 2015 its new Basic Board Mount Pressure Sensors, ABP Series. These new cost-effective analog and digital sensors are amplified and compensated, provide either I2C or SPI output, and are the smallest of its kind in the industry.

 

Honeywell is pleased to announce its new Basic Board Mount Pressure Sensors, ABP Series. These new cost-effective analog and digital sensors are amplified and compensated, provide either I2C or SPI output, and are the smallest of its kind in the industry.

 

Features

  • Proprietary Honeywell technology; protected by multiple global patents
  • Industry-leading long-term stability:  ±0.25%
  • Industry-leading flexibility
  • Industry-leading accuracy:  ±0.25 %FSS BFSL
  • Total Error Band:  ±1.5%
  • Pressure range: 60 mbar to 10 bar; 6 kPa to 1 MPa; 1 to 150 psi
  • High burst pressures
  • Compensated temperature range: 0 °C to 50 °C [32 °F to 122 °F]
  • Output: ratiometric analog; I2C- or SPI-compatible 14-bit digital output (min. 12-bit sensor resolution)
  • Power supply: 3.3 Vdc or 5.0 Vdc
  • Energy efficient
  • Small size: as small as 8 mm x 7 mm
  • Optional internal diagnostic functions
  • Sleep mode option
  • Temperature output option
  • Liquid media option
  • Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1 requirements
  • REACH and RoHS compliant

POTENTIAL APPLICATIONS

Medical

  • CPAP
  • Blood analysis
  • Blood pressure monitoring
  • *** pumps
  • Drug dosing
  • Hospital beds
  • Massage machines
  • Oxygen concentrators
  • Patient monitoring
  • Pneumatic controls
  • Sleep apnea equipment
  • Urine analyzers
  • Ventilators/portable ventilators
  • Wound therapy

Industrial

  • Air brakes
  • HVAC
  • Life sciences
  • Material handling
  • Pneumatic control
  • Pneumatic regulator
  • Process gas monitoring
  • Valve positioning and positioners

Commercial

  • Air beds
  • Coffee makers
  • Washing machines
  • basic_pressure
  • electronic
  • apb
  • sensing
  • board_mount
  • new_product_introduction
  • sensors
  • pressure
  • New Product Introductions
  • honeywell
  • sensor