Honeywell
  • Products & Partners
  • Manufacturers
  • Honeywell
  • More
  • Cancel
Honeywell
Documents New Product Introduction: Quadrature Speed and Direction Sensors, SNG-Q Series
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Honeywell to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Greashaber
  • Date Created: 8 Sep 2015 6:50 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 8:41 PM
  • Views 628 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Product Introduction: Quadrature Speed and Direction Sensors, SNG-Q Series

Honeywell introduced in August 2015 its SNG-Q Series Quadrature Speed and Direction Sensor Platform for manufacturers who require a highly reliable and cost-competitive product. The sensor design and manufacturing use a platform-based approach that enables cost-competitiveness and mechanical and electrical configurability.

 

Features

  • Wide operating temperature range: -40 to 150 °C [-40 to 302 °F]
  • Environmental sealing: Moisture ingress protection rated to IP67/69K
  • Robust electrical noise immunity: Electrical noise radiated immunity (EMC) rated to 100 volts/meter
  • High frequency switching capability: 3 Hz to 20kHz
  • Direction information from phase-shifted dual output signals
  • Cable lead connection
  • O-ring seal: Enables environmental sealing to mounting surface
  • Supply voltage range: 4.5 V to 26 V
  • Configurable: Variety of housing materials (i.e. plastic, stainless steel, brass, aluminum) and connection types

POTENTIAL APPLICATIONS

Industrial

  • AC induction motors (e.g., used in material handling machines, agriculture machines and construction machines): May be used to help control power delivered by the ac induction motor
  • Hydraulic pump motors used in material handling machines, agriculture machines and construction machines: May be used to help control power delivered by the hydraulic pump motor
  • Escalators and elevators: May be used to help control speed and position

Transportation

  • Hybrid electric transmissions used in heavy duty trucks, buses, agriculture machines and construction machines: May be used to help control power regulation of the hybrid system
  • Wheel speed direction in material handling machines, agriculture machines and construction machines: May be used to detect the speed and direction of the wheels, which translates to the speed and direction of the machine
  • Hybrid engines used in heavy duty trucks, buses, agriculture machines and construction machines: May be used to help control power regulation of the hybrid system
  • electronic
  • sensing
  • new_product_introduction
  • sensors
  • New Product Introductions
  • direction
  • quadrature
  • honeywell
  • sng-q
  • speed
  • sensor