KEYSIGHT TECHNOLOGIES
  • Products & Partners
  • Manufacturers
  • KEYSIGHT TECHNOLOGIES
  • More
  • Cancel
KEYSIGHT TECHNOLOGIES
Documents N6700 DC Modular Power Supply - Mainframe and Accessories
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join KEYSIGHT TECHNOLOGIES to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: keysight
  • Date Created: 19 Jan 2012 7:56 PM Date Created
  • Last Updated Last Updated: 19 Jan 2012 8:11 PM
  • Views 872 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

N6700 DC Modular Power Supply - Mainframe and Accessories

Mainframes and Accessories
Model Name Description Dimensions
(mm)
  N6700BLow-Profile Modular Power System Mainframe, 400WThe  N6700BN6700B is 1 U, 4-slot mainframe that accepts 1 to 4 modules  below in  any combination. Modules are ordered separately. Maximum output  power  is 400W.W=425
H=44
D=560
  N6701ALow-Profile Modular Power System Mainframe, 600WThe  N6701A is a 1 U, 4 slot mainframe that accepts 1 to 4 modules  below in  any combination. Modules are ordered separately. Maximum output  power  is 600W.W=425
H=44
D=560
  N6702ALow-Profile Modular Power System Mainframe, 1200WThe  N6702A is a 1 U, 4 slot mainframe that accepts 1 to 4 modules  below in  any combination. Modules are ordered separately. Maximum output  power  is 1200W.W=425
H=44
D=610
  N6705BDC Power Analyzer Mainframe, 600WThe  N6705B is 4-slot mainframe that accepts 1 to 4 modules below in  any  combination. Modules are ordered separately. Maximum output power is   600W. The DC Power Analyzer is designed for bench testing in R&D.    It is a highly integrated instrument that combines up to four advanced   DC power supplies, DMM, oscilloscope, arbitrary waveform generator and   datalogger. It provides an easy-to-use interface, with all sourcing and   measuring functions available from the front panel.W=425
H=177
D=272
  14585A14585A Control and Analysis Software for the DC Power AnalyzerThe  Agilent 14585A control and analysis software is designed to  control  the advanced functions of, as well as analyze the data taken  from, an  N6705 DC Power Analyzer via the familiar controls of a PC.n/a
  N6710BCustom Configured Modular Power System, 400WThe  N6710B is a build-to-order system that is shipped as a fully  tested  and assembled multiple-output power supply. Each N6710B consists  of 1  N6700BN6700B mainframe plus 1 to 4 modules. To specify which modules you  want  installed in the N6700BN6700B, modules are ordered as options to the  N6710B.W=425
H=44
D=560
  N6711ACustom Configured Modular Power System, 600WThe  N6711A is a build-to-order system that is shipped as a fully  tested  and assembled multiple-output power supply. Each N6711A consists  of 1  N6701A mainframe plus 1 to 4 modules. To specify which modules you  want  installed in the N6711A, modules are ordered as options to the  N6711A.W=425
H=44
D=560
  N6712ACustom Configured Modular Power System, 1200WThe  N6712A is a build-to-order system that is shipped as a fully  tested  and assembled multiple-output power supply. Each N6712A consists  of 1  N6702A mainframe plus 1 to 4 modules. To specify which modules you  want  installed in the N6712A, modules are ordered as options to the  N6712A.W=425
H=44
D=610
N6715BCustom Configured DC Power Analyzer, 600 WThe  N6715B is a build-to-order system that is shipped as a fully  tested  and assembled DC Power Analyzer. Each N6715B consists of one  N6705B  mainframe plus one to four modules. To specify which modules you  want  installed in the N6715B, modules are ordered as options to the  N6715B.

W=425
H=177
D=272

  N6708AFiller Panel Kit for N6700Filler  panel kit for use with the N6700A, N6700BN6700B, N6701A, or  N6702A  Low-Profile Modular Power System Mainframe. Required when you  have less  than 4 modules per mainframen/a
  N6709ARack Mount Kit for N6700Rack  mount kit for use with the N6700 Low-Profile Modular Power  System,  model numbers N6700A, N6700BN6700B, N6701A, N6702A, N6710A, N6710B,  N6711A,  N6712A, N6721A-N6729A.n/a
  • n6708a
  • n6711a
  • Data Sheets
  • n6701a
  • n6715b
  • n6705b
  • n6700b
  • n6710b
  • modular
  • n6709b
  • n6702a
  • supply
  • dc
  • power
  • n6712a
  • agilent