• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip Simplifies RF Networking Design By Introducting Certified 2.4 GHz IEEE 802.15.4™︎ Radio Transceiver Module
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 4 Dec 2008 7:29 PM Date Created
  • Last Updated Last Updated: 19 Jan 2009 11:59 PM
  • Views 532 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip Simplifies RF Networking Design By Introducting Certified 2.4 GHz IEEE 802.15.4™︎ Radio Transceiver Module

Microchip Simplifies RF Networking Design By Introducting Certified 2.4 GHz IEEE 802.15.4Tm Radio Transceiver Moduleimage

 

Microchip has recently introduced the MRF24J40MA RF module. The MRF24J40MA has an integrated PCB antenna, matching circuitry and supports the ZigBeeRegistered, MiWiTm and MiWiTm P2P protocols. The MRF24J40MA Module connects to hundreds of PICRegistered Microcontrollers via a 4-wire SPI interface and is an ideal solution for wireless sensor networks, home automation, building automation and consumer applications.

image


The MRF24J40MA certified RF transceiver module services the 2.4GHz unlicensed


Industrial, Scientific and Medical (ISM) short range wireless frequency band for the IEE 802.15.4 specification, for ZigbeeRegistered or proprietary wireless – protocol systems.

 

It includesdiscrete biasing components and an integrated PCB Antenna to be used in sensor and control network environments. The Module is fully regulatory – agency certified for the US (FCC), Canada (IC) and Europe (ETSI), and is expected to save designers significant time and money by eliminating the need to seek local certification for wireless products.

 

The MRF24J40A transceiver module is surface mountable and can be used with many 8 bit, 16 bit, or 32 bit PICRegistered microcontrollers. The module is supported by Microchip’s PICDEMTm Z Demo kit and the ZenaTm Wireless Network Analyzer as well as Microchip’s free ZigbeeRegistered , MiWiTm and MiWiTm P2P software protocol stacks.

 

MiWiTm and MiWiTm P2P protocols are simple wireless protocols that are designed for low data rate, short distance, cost constrained networks. Based on the IEEE 802.15.4Tm wireless personal area network (WPAN) specification, the MiWiTm protocol stacks are small foot-print alternatives to ZigBeeRegistered and are ideal for cost-sensitive applications with limited memory.

 

The MiWiTm P2P protocol stack supports star and peer to peer wireless – network topologies with an ultra-small code implementation of 3k bytes for Microchip’s PICRegistered Microcontrollers.

 

Additionally, the new MiWiTm P2P stack provides sleeping – mode, active scan and energy detect features that enable robust operation whilst supporting the low power requirements of battery operated devices.

 

Protocol stacks are provided under a free license when using Microchip's microcontrollers and the MRF24J40-I/ML.MRF24J40-I/ML. transceiver. Many new designs are expected following the introduction of this new module - lower volume opportunities will become more viable as approval costs will be minimised.


Features & benefits:

Certified Module enables designers to minimise approval costs.

PICDemTm Z can use same module with different footprint - minimising development issues. Low cost Module makes RF Networking viable on lower volume applications.

Small memory footprint for the MiWiTm and MiWiTm P2P protocols – allows use of lower cost PICRegistered microcontrollers.

4 Wire SPI Interface allows easy connection to hundreds of PICRegistered microcontrollers.


Application information:

Industrial Monitoring and Control, home and building automation, remote control, low power wireless sensor networks, lighting control and automated meter reading.

 

Product information table:

 

Mftrs. Part No.Product DescriptionAdditional Information

MRF24J40MA

Certified Module

AC163028

Certified Module

Fits PICDem Tm Z Kit

AC164134-2AC164134-2

Certified Module

PICtailTm Plus Footprint

DM163027-4

PICDemTm Z kit

AC163027-4

PICDem Tm Z Module

AC163027-1

PICDem Tm Z Motherboard

MRF24J40-I/ML.MRF24J40-I/ML.

RF Transceiver device

  • at:manufacturer_news
  • sp:microchip