• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip Launches 16 bit PIC®︎ MCUs with USB On-The-Go
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech_content
  • Date Created: 1 Dec 2008 5:14 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:23 AM
  • Views 834 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip Launches 16 bit PIC®︎ MCUs with USB On-The-Go

Microchip has launched the PIC24FJ256GB110-I/PT.PIC24FJ256GB110-I/PT. microcontroller (MCU) family, which is the lowest power (100 nA standby current) large-memory (up to 256 KB Flash and 16 KB RAM) 16-bit USB microcontroller family in the world.image

image

 

USB embedded host functionality and capacitive-touch interfaces have become critical elements for a large number of embedded designs, driven by the demand for increased user friendliness, upgradeability and expandability.

 

Now, applications that previously required a high-end chip can utilize the cost-effective, low-power 16-bit PIC24FJ256GB110-I/PT.PIC24FJ256GB110-I/PT. family to easily incorporate both advanced USB OTG and capacitive-touch functionality. The PIC24FJ256GB110-I/PT.PIC24FJ256GB110-I/PT. has ample code space for these advanced applications + provides up to four UARTs, three SPI ports and three I2CTm ports to expand control capabilities and eliminate the space and cost of support chips.

 

An integrated Charge Time Measurement Unit (CTMU) peripheral—along with the royalty-free mTouchTm Sensing Solution software development kit enables designers to add a capacitive-touch user interface without any external components. In addition, by using Microchip’s free Graphics Software Library, engineers have access to a complete, USB-enabled and cost-effective user interface solution.

Users have a choice of development routes, owners of the Microchip Explorer 16 development board can purchase the USB OTG PIC24F plug in module ( MA240014 ) and USB PICtailTm Plus Daughter Board ( AC164131 ) . New users can purchase the MPLABRegistered Starter Kit for PIC24F ( DM240011 ) .

 

The MPLABRegistered Starter Kit for PIC24F comes complete with everything that developers need to get started, including the USB-powered MCU board, the MPLABRegistered IDE and MPLABRegistered C30 C complier, documentation, sample projects with tutorials, schematics, and 16-bit compatible peripheral libraries. Microchip also provides free source code for USB software stacks and class drivers to enable designers to get a head start on the development of their USB applications. Microchip’s free USB Host Stack, Device Stack, USB OTG Stack, Class Drivers (HID, MSD, CDC, Custom), and File Management software are available now at www.microchip.com/USB.

 

Features & benefits:

  • The 12-member PIC24FJ256GB110-I/PT.PIC24FJ256GB110-I/PT. family is offered in 64-, 80-, or 100-pin TQFP package options
  • USB Implementers Forum certified for Peripheral and Embedded Host functionality
  • Low power – standby current of 100nA.
  • Peripheral Pin Select flexible pin mapping
  • CTMU peripheral for capacitive touch.
  • Expanded peripherals – 4 Uarts , 3 SPI , 3 I2C ports
  • 23 Independent timers

 

Application information

Applications such as reading and writing to Flash drives, interfacing to wireless networks, and system updates are all enabled through this complete, cost-effective USB microcontroller family. Other example applications include: Industrial (manufacturing tools, data loggers, scanners, smart displays, POS terminals, robot-controller interfaces, industrial timers, gas-flow analyzers, cable-test fixtures); Medical (portable patient-monitoring equipment, analysis equipment, research-equipment automation, glucose meters); Automotive (bus diagnostic tools, vehicle trace recorders [black boxes], ultrasonic sensors, audio and entertainment equipment); Battery-Powered (sensors, portable meters and measurement equipment, security applications, remote controls, home automation); Consumer (business-card scanners, printers, white-board digitizers, voice recorders, uninterruptible power-supply systems, MP3 players, fire alarms, exercise equipment, home security systems, universal remote controls).

 

Product information table:

Mftrs. Part No.Product Description
PIC24FJ256GB106-I/PTPIC24FJ256GB106-I/PT64 Pin USB OTG MCU
PIC24FJ256GB108-I/PTPIC24FJ256GB108-I/PT80 Pin USB OTG MCU
PIC24FJ256GB110-I/PFPIC24FJ256GB110-I/PF100 Pin USB OTG MCU
PIC24FJ256GB110-I/PTPIC24FJ256GB110-I/PT100 Pin USB OTG MCU
DM240011DM240011MPLABRegistered Starter kit for Pic 24F
MA240014MA240014PIC24F USB Plug in Module
AC164131AC164131USB PICtailTm Plus Daughter Board

 

  • at:npi
  • date:1_07_08
  • sp:microchip