• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents The dsPICDEM SMPS Buck Dev Board – Easy and economical
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech_content
  • Date Created: 19 Dec 2008 11:44 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:21 AM
  • Views 510 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

The dsPICDEM SMPS Buck Dev Board – Easy and economical

New from Farnell -The dsPICDEM SMPS Buck development boardimage

 

image

The dsPICDEM SMPS Buck development board provides an easy and economical way to evaluate the dsPIC30F202x/1010 SMPS & Digital Power Conversion family of components. This provides an educational and prototyping platform to investigate digital power conversion and digital Switch Mode Power Supply (SMPS) design.

The board includes a socketed dsPIC30F2020 device connected to power devices and circuitry for controlling dual independent low power DC to DC Synchronous Buck Converter circuits as well as support, debug, and communication circuitry.

 

Features & benefits:

Key features of the dsPICDEMTM SMPS Buck Development Board include:

  • Socketed dsPIC30F2020 on board connected to power devices and circuitry for controlling dual independent low power DC to DC Synchronous Buck Converter circuits
  • Buck converters can operate in Synchronous or Asynchronous modes
  • Input voltage range 7V to 15V (nominal 9V)
  • User can enable a dynamic output load to investigate transient response
  • User potentiometers to simulate application features such as voltage trim, remote voltage sense, voltage tracking, current sharing, etc.
  • MPLABRegistered ICD 2 or REAL ICE support ready
  • RS-232RS-232 serial channel
  • Example software for implementing digital dual synchronous buck converter

 

Package Contents

  • dsPICDEM SMPS Buck Development Board
  • Example software, educational material, and documentation on CD

 

Product information table:

 

Mftrs. Part No.Product Description
DM300023DM300023DsPICDEMO SMPS Buck Development Board
DV164121DV164121PICKit2 Debug Express

 

  • at:npi
  • date:1_05_07
  • sp:microchip