Microchip
  • Products & Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Migrate to 32-bit with a PIC®︎ microcontrollers
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 14 Aug 2009 1:22 PM Date Created
  • Last Updated Last Updated: 14 Aug 2009 1:52 PM
  • Views 582 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Migrate to 32-bit with a PIC®︎ microcontrollers

Easy and logical upgrade for existing users of Microchip's 8-& 16-bit PICRegistered microcontrollers.image

image

Whilst the PIC32 can provide an easy and logical upgrade for existing users of Microchip's 8-& 16-bit PICRegistered microcontrollers, it also delivers true 32-bit performance with more memory to solve many of the increasingly complex embedded designs.

 

The PIC32 family is supported by Microchip's MPLABRegistered development environment and well-known industry tools and software providers. Microchip offers a full set of development tools, code examples, USB, graphics, TCP/IP, and File System software all available with free source code. Industry partners offer real-time operating systems, development tools, graphical/GUI packages, file system, and networking middleware.

 

Since its introduction in 2007, the PIC32 family has undergone many performance improvements while maintaining the PIC microcontroller heritage of ease of use and compatibility. The PIC32 products are pin, peripheral and software compatible with Microchip's 16-bit PIC MCU families and across the PIC32 MCU family.

image

 

High Performance 32-Bit MCU

  • 80 MHz, 1.56 DMIPS/MHz CPU core
  • 64 & 100 Pin variants
  • 32KB – 512KB Flash program memory
  • 8KB – 32KB Ram
  • Single cycle multiply and divide hardware
  • Flash pre-fetch module, 256Byte cache
  • Fast context switch and interrupt response
  • USB device/host/OTG with dedicated DMA
  • 4 channel hardware DMA controller
  • Atomic bit manipulation

 

Integrated MCU Features

  • Programmable vector interrupt controller
  • 10-bit ADC, 1Msps, and +/-1 LSB
  • 16-bit parallel master port for adding QVGA & memory
  • POR, BOR, LVD, Pull-ups
  • 2.3-3.6v operation, 5v tolerant I/Os
  • Multiple power management modes

 

Development Support Comprises

  • MPLABRegistered IDE
  • MPLABRegistered C32 C Compiler (Farnell Code 1523315)
  • HI-TECH C Pro C Compiler (Farnell Code 1714280)
  • MPLABRegistered REAL ICE Tm In-circuit emulator (Farnell Code 1294851)
  • MPLABRegistered ICD3 In-circuit debugger (Farnell Code 1664878)
  • PICkitTm 2 programmer (Farnell Code 1340278)
  • MPLABRegistered PM3 Universal Device Programmer (Farnell Code 6984150)
  • Explorer 16 Development Board (Farnell Code 1523316)

 

Hardware Support Specific to PIC 32 Comprises

  • PIC32 Starter Kit – integrated debugger DM320001 (Farnell Code 1523317)
  • PIC32 USB Starter Kit – integrated debugger DM320003 (Farnell Code 1621787)
  • PIC32 Starter Kit expansion board DM320002 (Farnell Code 1621784)
  • PIC32 Plug in Module for Explorer 16 Board MA320001 (Farnell Code 1523316)
  • PIC32 USB Plug in Module for Explorer 16 Board MA320002 (Farnell Code 155860)
  • USB PICtailTm Board AC164131 (Farnell Code 1558603)
  • Starter Kit to Explorer 16 adapter AC3200002 (Farnell Code 1621785)
image

 

Additional Hardware to add functionality to PIC32 Starter Kits or Explorer 16

  • Ethernet PICtailTm Board AC164123 Farnell Code 1439831
  • SD Card PICtailTm Board AC164122.AC164122. Farnell Code 1439830
  • Graphics PICTailTm Board AC164127 Farnell Code 1563478

 

Product information table:

Mftr’s Part No.

Product Description

Additional Information

PIC32MX320F032H-40I/PTPIC32MX320F032H-40I/PT

32-bit Microcontroller

PIC32MX320F064H-80I/PTPIC32MX320F064H-80I/PT

32-bit Microcontroller

PIC32MX320F128H-80I/PTPIC32MX320F128H-80I/PT

32-bit Microcontroller

PIC32MX320F128L-80I/PTPIC32MX320F128L-80I/PT

32-bit Microcontroller

PIC32MX340F128H-80I/PTPIC32MX340F128H-80I/PT

32-bit Microcontroller

PIC32MX340F128L-80I/PTPIC32MX340F128L-80I/PT

32-bit Microcontroller

PIC32MX340F256H-80I/PTPIC32MX340F256H-80I/PT

32-bit Microcontroller

PIC32MX340F512H-80I/PTPIC32MX340F512H-80I/PT

32-bit Microcontroller

PIC32MX360F256L-80I/PTPIC32MX360F256L-80I/PT

32-bit Microcontroller

PIC32MX360F512L-80I/PTPIC32MX360F512L-80I/PT

32-bit Microcontroller

PIC32MX420F032H-40I/PTPIC32MX420F032H-40I/PT

32-bit Microcontroller

PIC32MX440F128L-80I/PTPIC32MX440F128L-80I/PT

32-bit Microcontroller

PIC32MX440F512H-80I/PTPIC32MX440F512H-80I/PT

32-bit Microcontroller

PIC32MX460F512L-80I/PTPIC32MX460F512L-80I/PT

32-bit Microcontroller

DM320001DM320001

PIC32 Starter Kit Integrated debugger

DM320003DM320003

PIC32 USB Starter Kit Integrated debugger

DM320002DM320002

PIC32 Starter Kit Expansion Board

MA320001MA320001

PIC32 Plug-in Module

For Explorer 16 Board

MA320002MA320002

PIC32 USB Plug-in Module

For Explorer 16 Board

AC164131AC164131

USB PICtailTmBoard

AC320002AC320002

Starter Kit to Explorer 16 Adapter

AC164123AC164123

Ethernet PICtailTm Board

AC164122AC164122

SD Card PICtailTm Board

AC164127AC164127

Graphics PICtailTm Board

SW006015SW006015

MPLABRegistered C32 C Compiler

DV244005DV244005

MPLABRegistered REAL ICETm In-circuit Emulator

DV164035DV164035

MPLABRegistered ICD3 In-circuit debugger

DV164121DV164121

PICkitTm 2 programmer

DV007004DV007004

MPLABRegistered PM3 Universal Device Programmer

  • at:npi
  • date:1_06_09
  • sp:microchip