• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip nanoWatt XLP™︎ Technology World’s Lowest Current MCUs
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 14 Aug 2009 1:53 PM Date Created
  • Last Updated Last Updated: 27 May 2012 12:20 AM
  • Views 638 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip nanoWatt XLP™︎ Technology World’s Lowest Current MCUs

image

Extreme low power microcontrollers featuring nanoWatt XLPTm Technology offer the industry’s lowest currents for Sleep.

image

 

As more electronic applications require low power or battery power, energy conservation becomes paramount.

 

Today’s applications must consume little power, and in extreme cases, last for up to 15-20 years, while running from a single battery. To enable applications like these, Microchip has introduced nanoWatt XLPTm Technology. Extreme low power microcontrollers featuring nanoWatt XLPTm Technology offer the industry’s lowest currents for Sleep, where extreme low power applications spend 90%-99% of their time.

 

Benefits of nanoWatt XLPTm Technology include:

  • Sleep / Power-down current down to 13 nA
  • Brown-out Reset down to 45 nA
  • Watch-dog Timer down to 400 nA
  • Real-time Clock/Calendar down to 500 nA

 

Low Power Integration

Many of today’s low power products also need advanced peripherals. Microchip offers low power devices with peripherals like USB, LCD, RTCC and mTouchTm capacitive sensing. This eliminates the need for additional parts in the application, saving cost, current and complexity.

 

Deep Sleep Mode

The most recently introduced nanowatt XLPTm PIC Copyright MCUs ( PIC18F46J50 , PIC18F46J11 and PIC24F16KA102 families ) all feature Deep Sleep Mode , this offers significantly lower sleep currents than normal sleep mode – although wake up times may be extended , a comparison is shown

below.

 

image

 

image

PIC18F46J50 Nanowatt XLPTm PICCopyright MCU – with USB – 28 / 44 Pins

The new NanoWatt XLPTm family – PIC18F46J50 includes Deep Sleep mode for low power applications, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. The PIC18F46J50 family is ideal for applications requiring cost-effective, low-power USB solutions with a robust peripheral set in a small package.

Development support for these XLP parts is provided by a Plug in Module (MA180024) shown below that can either be used independently or fitted to the PIC18 Explorer Board (DM183032).

image

 

PIC18F46J11 Nanowatt XLPTm PICCopyright MCU – General Purpose – 28 / 44 Pins

This family provides low power and high performance 8-bit MCU with peripheral flexibility in a small package for cost sensitive applications in the PIC18 J-series. New features include Deep sleep mode for low power applications, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. The PIC18F46J11 family is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package.

Development support for the PIC18F46J11 parts is provided by a Plug in Module ( MA180023) shown below that can either be used independently or fitted to the PIC18 Explorer Board (DM183032).

image

 

PIC24F16KA102 Nanowatt XLPTm 16 –Bit PICCopyright MCU – General Purpose – 20 / 28 Pins

PIC24F 16-bit Microcontroller featuring nanoWatt XLPTm for extreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

Development support for these XLP parts is provided by a Plug in Module (MA240017) shown below – that can be fitted to Microchip’s Explorer 16 development board.

 

Product information table:

Mftr’s Part No.

Product Description

Additional Information

PIC18F46J50-I/MLPIC18F46J50-I/ML

8-bit Microcontroller

44/QFN

PIC18F46J50-I/PTPIC18F46J50-I/PT

8-bit Microcontroller

44/QFP

PIC18F46J11-I/MLPIC18F46J11-I/ML

8-bit Microcontroller

44/QFN

PIC18F46J11-I/PTPIC18F46J11-I/PT

8-bit Microcontroller

44/QFP

PIC24F16KA102-I/MLPIC24F16KA102-I/ML

16-bit Microcontroller

28/QFN

PIC24F16KA102-I/SOPIC24F16KA102-I/SO

16-bit Microcontroller

20/SOIC

PIC24F16KA102-I/SPPIC24F16KA102-I/SP

16-bit Microcontroller

20/SPDIP

PIC24F16KA102-I/SSPIC24F16KA102-I/SS

16-bit Microcontroller

20/SSOP

PIC24F16KA101-I/PPIC24F16KA101-I/P

16-bit Microcontroller

20/PDIP

PIC24F16KA101-I/SOPIC24F16KA101-I/SO

16-bit Microcontroller

20/SOIC

PIC24F16KA101-I/SSPIC24F16KA101-I/SS

16-bit Microcontroller

20/SSOP

MA240017MA240017

Plug-In Module

PIC24F16KA102 PIM

MA180023MA180023

Plug-In Module

PIC18F46J11 PIM

MA180024MA180024

FS USB Demo Board

PIC18F46J50

DM183032DM183032

PIC18 Explorer Board

DM240001DM240001

PIC16 Explorer Board

  • at:npi
  • sp:microchip