• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip PIC18F14K22 Family
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 9 Oct 2009 12:36 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:22 AM
  • Views 1033 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip PIC18F14K22 Family

image

 

 

Introducing the nanoWatt XLP PIC18F1XK22 Flash microcontroller: not too big, not too small… just right! This new family of devices offer all of the advantages of the well recognized PIC18F High Performance MCUs; 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option. These new 20-pin products include a 16 MHz precision Internal Oscillator which can be used with the standard 4X PLL to produce 16 MIPS of performance (64 MHz @ 3V). Standard analog peripherals include 12 channels of 10-bit A/D, Dual Rail-Rail Comparators with improved input/output multiplexing and an on-chip selectable Fixed Voltage Reference. Digital peripherals include an Enhanced Capture/Compare/PWM (ECCP+) module with PWM steering and a Master Synchronous Serial Port (MI2C,SPI) module with software controllable address masking. These devices also feature the SR Latch mode which supports capacitive sensing applications. In addition to these peripherals, the devices feature several microcontroller monitors that provide for reliable operation including BOR (Brown Out Reset) with software enable, POR (Power On Reset) and an Extended WDT. The addition of nanoWatt XLP technology make these devices ideally suited for battery powered applications or designs where power consumption is constrained.

 

 

Parameter Name Value
Program Memory TypeFlash
Program Memory (KB)16
CPU Speed (MIPS)16
RAM Bytes512
Data EEPROM (bytes)256
Digital Communication Peripherals1-A/E/USART, 1-MSSP(SPI/I2C)
Capture/Compare/PWM Peripherals1 ECCP
Timers1 x 8-bit, 3 x 16-bit
ADC12 ch, 10-bit
Comparators2
Temperature Range (C)-40 to 125
Operating Voltage Range (V)1.8 to 5.5
Pin Count20
XLPYes

 

 

Part NumberLeadsPackage TypeTemp RangePacking
PIC18F14K22-E/MLPIC18F14K22-E/ML20QFN-40C to +125CTUBE
PIC18F14K22-E/PPIC18F14K22-E/P20PDIP-40C to +125CTUBE
PIC18F14K22-E/SOPIC18F14K22-E/SO20SOIC 300mil-40C to +125CTUBE
PIC18F14K22-E/SSPIC18F14K22-E/SS20SSOP 208mil-40C to +125CTUBE
PIC18F14K22-I/MLPIC18F14K22-I/ML20QFN-40C to +85CTUBE
PIC18F14K22-I/PPIC18F14K22-I/P20PDIP-40C to +85CTUBE
PIC18F14K22-I/SOPIC18F14K22-I/SO20SOIC 300mil-40C to +85CTUBE
PIC18F14K22-I/SSPIC18F14K22-I/SS20SSOP 208mil-40C to +85CTUBE
PIC18F14K22T-I/MLPIC18F14K22T-I/ML20QFN-40C to +85CT/R
PIC18F14K22T-I/SOPIC18F14K22T-I/SO20SOIC 300mil-40C to +85CT/R
PIC18F14K22T-I/SSPIC18F14K22T-I/SS20SSOP 208mil-40C to +85CT/R
PIC18LF14K22-I/MLPIC18LF14K22-I/ML20QFN-40C to +85CTUBE
PIC18LF14K22-I/PPIC18LF14K22-I/P20PDIP-40C to +85CTUBE
PIC18LF14K22-I/SOPIC18LF14K22-I/SO20SOIC 300mil-40C to +85CTUBE
PIC18LF14K22-I/SSPIC18LF14K22-I/SS20SSOP 208mil-40C to +85CTUBE
PIC18LF14K22T-I/MLPIC18LF14K22T-I/ML20QFN-40C to +85CT/R
PIC18LF14K22T-I/SOPIC18LF14K22T-I/SO20SOIC 300mil-40C to +85CT/R
PIC18LF14K22T-I/SSPIC18LF14K22T-I/SS20SSOP 208mil-40C to +85CT/R

 

 

Data Sheets
PIC18F1XK22/LF1XK22 Data SheetLast Updated: 4/22/2009
PIC18F1XK22/LF1XK22 Data Sheet (Chinese)Last Updated: 6/30/2009

 

 

Errata
PIC18F1XK22/LF1XK22 Family Silicon Errata and Data Sheet ClarificationLast Updated: 6/9/2009

 

 

Programming Specifications
PIC18F1XK22/PICLF1XK22 Flash Memory ProgrammingLast Updated: 5/12/2009

 

 

Application Notes
AN1229 - Class B Safety Software Library for PIC MCUs and dsPIC DSCs (Chinese)Last Updated: 1/5/2009
AN1267 - nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devicesLast Updated: 4/23/2009

 

 

Brochures
8-bit PICRegistered Microcontroller SolutionsLast Updated: 2/17/2009

aspxProductLineCard
8-bit Microcontroller Product Selector GuideLast Updated: 8/5/2009

Product Line Documents
nanoWatt XLP Mini-PosterLast Updated: 9/9/2009

Sell Sheets
Choose PIC MCUsLast Updated: 4/27/2009
HI-TECH C Compilers by Microchip TechnologyLast Updated: 4/8/2009
nanoWatt XLP eXtreme Low Power MCUs Product OverviewLast Updated: 5/11/2009
nanoWatt XLP PIC18F1XK22 Flash MCULast Updated: 6/29/2009
nanoWatt XLP PIC18F1XK22 Flash MCU Product OverviewLast Updated: 9/2/2009

Tips and Tricks
PIC Microcontroller Compiled Tips 'n Tricks GuideLast Updated: 4/22/2009
PICRegistered MCU Tips 'n Tricks Featuring nanoWatt XLP TechnologyLast Updated: 4/22/2009
  • low_power
  • xlp
  • nanowatt
  • microchip
  • at:npi
  • sleep_current
  • sp:microchip
  • extreme_low_power
  • nanowatt_xlp