• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-DM164130-1–XLP-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 20 Nov 2009 9:21 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:21 AM
  • Views 645 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Tech First Kit-Microchip-DM164130-1–XLP-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

The F1 Evaluation Platform is a demonstration / development tool for Enhanced Mid-range PIC microcontroller(PIC12F1xxx/PIC16F1xxx).Populated with a PIC16LF1937 featuring XLP technology, this platform consist of a 44pin development board with prototyping space, 3V LCD glass, support for the Motor Control add-on, and support for PICkit 3 & PICkit Serial. This board provides a platform for general purpose development, and includes demonstrations focusing on Low Power,LCD, and Motor Control.

 

 

Kit Contents
image

 

 

The F1 Evaluation Platform contains the following items:

 

    1. F1 Evaluation Platform Demo Board.

 

 

Key FeaturesBack to Top

 

 

The F1 Evaluation Platform has the following hardware features:

 

  • PIC16LF1937

 

The PIC16LF1937 is a 40-pin full-featured device, including:
  • Enhanced PIC16 instruction set
  • 8K Words of Flash memory
  • 512 bytes of RAM
  • 256 bytes of EEPROM
  • 3 ECCPs, 2 CCPs
  • MSSP (I2CTm, SPI)
  • EUSART
  • 8- and 16-bit timers
  • 32 MHz internal oscillator
  • Low-power 32 kHz crystal oscillator and
  • LCD controller.
  • MCP9800DM-TS1MCP9800DM-TS1 I2C Temperature Sensor
  • PICkitTm 3 Programming/debug Header
  • PICkit Serial Communications Header
  • 1 Button, 1 Potentiometer, 4 LEDs
  • One 3.5 Digit LCD
  • 20-pin Motor Control Expansion Connector
  • Current Monitoring Connector
  • Generous Prototyping Area

 

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

DM164130-1DM164130-1

 

Associated Products

 

Supplier
Description
Part Number
MicrochipSENSOR, THERMAL 12BIT, SOT-23A

MCP9800MCP9800

MicrochipPIC16F Family Featuring nanoWatt Technology

PIC16LF1937PIC16LF1937

 

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize
PIC16LF1937PIC16F Family Featuring nanoWatt Technology6.5MB
MCP9800-I/OTSENSOR, THERMAL 12BIT, SOT-23A480KB
VIM-3323-1/2 LCD Display

 

Application Notes

 

File Name
Size
AN1267 nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devices259KB
AN764  Implementing Temperature-Based Variable Fan Speed Control in NLX Power Supplies193KB
AN768  Redundant Fan Systems Using the TC647 Fan Manager180KB
AN857 Brushless DC Motor Control Made Easy573KB
AN894 Motor Control Sensor Feedback Circuits430KB

 

Hardware & Software

 

File Name
Size
Schematic86.1KB
Demo code65.5KB
  • ap:xlp
  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • e14 Contributor
    e14 Contributor over 16 years ago

    Hi Sir,

     

    Check with you, does this DM164130-1 Evaluation platform, comes with any pre-loaded self test program or any test program to verify the platform kit, whether F1 platform kit is functioning correctly or not? From Microchip website, there's a demo code file that can be downloaded, link, http://www.microchip.com/stellent/idcplg?IdcService=SS_GET_PAGE&nodeId=1406&dDocName=en545425, any idea what's the usage of this demo code. Pls advise. image

     

    Cheers

    Kevin