• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-AC164136-ZERO G,802.11-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech4
  • Date Created: 26 Nov 2009 12:19 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:21 AM
  • Views 663 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Microchip-AC164136-ZERO G,802.11-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The ZeroG Wireless “Wi-Fi I/O” (ZG2100M and ZG2101M) is an easy-to-implement, low-power, low-system-cost Wi-Fi solution that provides Wi-Fi connectivity for nearly any electronic device. The new Microchip development tools are based on the standard Microchip PICtailTm and PICtail Plus daughter-board connectors, which allow a designer to easily plug Wi-Fi connectivity into a variety of Microchip development kits. These kits allow easy development with the 8-bit PIC18, 16-bit PIC24 and 32-bit PIC32 MCUs, as well as the dsPIC DSCs using the broad Microchip development tools and MPLABRegistered Integrated Development Environment.

 

Kit Contents

 

  • ZeroG Wi-Fi PICtail/PICtail Plus Daughter Board
  • Pre-programmed PIC24FJ128GA010 Plug-in Module for the Explorer 16, with TCP/IP and Web server application
  • Pre-configured wireless broadband router

 

Key FeaturesBack to Top

     

  • FCC, IC and ETSI Certified, providing considerable cost savings and quick time to market
  • Wi-Fi Certified and IEEE 802.11b Compliant wireless solution
  • ZG2100M small-footprint module with integrated antenna, MAC, baseband, RF and power amplifier
  • Microchip’s free TCP/IP stack supports standard suite of Internet Protocols
  • Supports WEP, WPA and WPA2 security protocols
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
MICROCHIP

AC164136AC164136

 

Associated Products

 

Supplier
Description
Part Number

Microchip

ZeroG WiFi PICtail Plus Daughter Board

AC164136-2AC164136-2

Microchip

Explorer 16 kit(100-PIN)

 

DM240001DM240001

Microchip

PIC32MX360F512L PLUG-IN MODULE

MA320001MA320001

Microchip

MRF49XA PICtail/PICtail Plus Daughter Board (433.92 MHz)

 

AC164137-1AC164137-1

Microchip

MRF49XA PICtail/PICtail Plus Daughter Board (868/915 MHz)

AC164137-2AC164137-2

Microchip

PIC24H 100P to 100P TQFP Plug-In Module use w/ Explorer 16 (DM240001 or DM240002.DM240002.)

 

MA240012MA240012

Microchip

PIC24F Plug-In Module use w/ Explorer 16 (DM240001 or DM240002.DM240002.)

MA240015MA240015

Microchip

dsPIC33 GP 100P to 100P TQFP Plug-In Module use w/ Explorer 16 (DM240001)

 

MA330011MA330011

Microchip

Explorer 16 kit(44-PIN) w/ PIC24FJ64GA004 and dsPIC33FJ32GP204 PIMs

DM240002DM240002

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

LM TECHNOLOGIES

ADAPTER, WI-FI 802.11G, 54MBPS, USB

LM001

LM001LM001

LM TECHNOLOGIES

ADAPTER, WI-FI 802.11N, 300MBPS, USB

LM005

LM005LM005

EZURIO

SERIAL TO WIFI MODULE, 802.11, TCP/IP

WISMC01BI-01

WISMC01BI-01WISMC01BI-01

EZURIO

DEVELOPMENT KIT, SERIAL TO WIFI

WISDK01BI-02

WISDK01BI-02WISDK01BI-02

EZURIO

SERIAL TO WIFI MODULE, 802.11, SLIP

WISMC03BI-01

WISMC03BI-01WISMC03BI-01

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

ZG2100M

ZG2100M Module Datasheet

813KB

ZG2100M Module

ZG2100 low-power embedded Wi-Fi module

2.32MB

ZG2100M PICtail

ZG2100 Wi-FiRegistered PICtail

1.38MB

PIC24F16KA102 Module

PIC24F16KA102 Module

93KB

MA240013

PIC24FJ64GA004 PIM (MA240013) Manual

132KB

 

Application Notes

 

File Name
Size

AN100 How to build a Linux Wireless Sniffer

56KB

100-pin Plug-In Module (PIM) Dimensions

14KB

AN1247 - Communication Device Class (CDC) Host

351KB

AN1192 - MRF24J40 Radio Utility Driver Program

839KB

 

Hardware & Software

 

File Name
Size

dsPIC33F Demo Files for Explorer 16

25KB

MiWi(TM) P2P for PIC18, PIC24, dsPIC, PIC32

7819KB

MiWi(TM) Protocol Stack for PIC18, PIC24, dsPIC, PIC32

4953KB

PIC24F Demo Files for Explorer 16

46KB

PIC24F16KA102 Demo Files for Explorer 16

278KB

PIC24H Demo Files for Explorer 16

24KB

 

Other Resources

 

File Name
Size

DM240001 BOM and Schematics

866KB

dsPIC33FJ128GP804 PIM Information Sheet

289Kb

dsPIC33FJ12GP202 PIM Information Sheet

393KB

dsPIC33FJ256GP710 100-pin to 100-pin TQFP Plug-In Module (PIM) Information Sheet

672KB

  • sp:microchip
  • at:evaluation_kit
  • ap:802.11
  • at:tech_first_kit