• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-DM303007-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 18 Dec 2009 5:11 AM Date Created
  • Last Updated Last Updated: 5 Apr 2010 8:35 AM
  • Views 461 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Microchip-DM303007-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The KEELOQRegistered 3 Development Kit consists of a controller board, a radio receiver board and two handheld transmitters.

 

The controller board uses a modular approach so it can be used in various configurations. The board features a 14-pin PICkitTm Tail connector to accommodate a radio receiver board and a 28-pin PICkit Tail connector for expansion. The PIC16F886 microcontroller on the controller board can be programmed in circuit using the onboard PICkit 2 connector. Also, it can be connected to the PICkit Serial Analyzer for serial communication with a PC.

 

One receiver board containing the Microchip rfRXD0420 ASK radio receiver chip is included in  the kit.

 

Two hand-held transmitters are included with the KEELOQ 3 Development Kit. One uses a standard HCS362 hardware encoder and the other uses a PIC16F636-I/MLPIC16F636-I/ML microcontroller.

 

To assist in KEELOQ encoder/decoder development and programming, an MPLAB KEELOQ plug-in is also supplied. A separate graphical user interface (GUI) is supplied to demonstrate I2C communication using the PICkit serial analyzer connection.

 

In addition to the traditional KEELOQ encryption/decryption routines, KEELOQ/AES and KEELOQ/XTEA encryption/decryption routines are available by ordering the CD “Advanced Security Algorithms for KEELOQRegistered Systems” (DS51813).

 

Kit Contents

 

The KEELOQ 3 Development Kit contains the following items:

 

  • KEELOQ 3 controller board
  • PIC16F636-I/MLPIC16F636-I/ML KEELOQ transmitter
  • HCS362 KEELOQ transmitter
  • 433.92 MHz ASK receiver board
  • Documentation and software CD-ROM
  • Optional PICkit 2 Programmer/Debugger
  • Optional USB cable
  • Optional PICkit Serial Analyzer

 

Key FeaturesBack to Top

 

  • The receiver board features the Microchip rfRXD0420, low-cost, high-performance ASK receiver IC. The module is suitable for:
    • Wireless remote command and control
    • Remote Keyless Entry (RKE)
    • Security Systems
    • Low-power telemetry applications
  • The module characteristics are:
    • Single channel, fixed frequency of 433.92 MHz
    • ASK modulation
    • Baud rate: 4800bps
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

DM303007DM303007

 

Associated Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

8BIT FLASH MCU, SMD, 16F636, SOIC14

PIC16F636-I/MLPIC16F636-I/ML

PIC16F636-I/SLPIC16F636-I/SL

Murata

FILTER, CERAMIC, SMD, 10.7KHZ

Crystal

SFECV10M7GA00SFECV10M7GA00

Microchip

MCU 8BIT 14K FLASH, SMD, SOIC28

PIC16F886

PIC16F886-I/SOPIC16F886-I/SO

Microchip

Receiver IC Data Rate:80Kbps

RFRXD0420

RFRXD0420-I/LQRFRXD0420-I/LQ

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

DEVELOPMENT KIT, RFPIC

rfRXD0420/0920

DV164102DV164102

Microchip

PICkit Serial Analyzer

PIC16F886

DV164122DV164122

Microchip

KeeLoq Evaluation Kit II

KeeLoq

DM303006DM303006

RF Solutions

TRANSMITTER, KEELOQ, 1SW, KEYFOB

KeeLoq

110C1-433A110C1-433A

RF Solutions

TRANSMITTER, KEELOQ, 2SW, KEYFOB

KeeLoq

110C2-433A110C2-433A

RF Solutions

TRANSMITTER, KEELOQ, 3SW, KEYFOB

KeeLoq

110C3-433A110C3-433A

RF Solutions

IC, SM DECODER KEELOQ

RF600D

RF600D-SORF600D-SO

RF Solutions

KEELOQ ENCODER, SMD, SOIC8, 2V, 360

HCS360

HCS360-I/SNHCS360-I/SN

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PIC16F886

PIC16F882/883/884/886/887 Data Sheet

5.16MB

PIC16F636-I/MLPIC16F636-I/ML

PIC12F635/PIC16F636/PIC16F639 Data Sheet

3.76MB

rfRXD0420

rfRXD0420/0920 UHF ASK/FSK/FM Receiver

658KB

 

Application Notes

 

File Name
Size

AN238 - Tire Pressure Monitoring (TPM) System

309KB

AN242 - Designing an FCC Approved ASK rfPICTm Transmitter

1.01MBKB

AN831 - Matching Small Loop Antennas to rfPIC(TM) Devices

107KB

AN860 - rfRXD0420 ASK Receiver Reference Design

417KB

AN868 - Designing Loop Antennas for the rfPIC12F675

560KB

TB069 - rfPIC12F675 Transmitter Module

759KB

TB070 - rfRXD0420 Receiver Module

237KB

 

Hardware & Software

 

File Name
Size

Keeloq Development Kit 3 Software

8413KB

AN242 Source Code

157KB

AN860 Source Code

61KB

AN868 Source Code

94KB

 

Others Resources

 

File Name
Size

8-bit Microcontroller Product Selector Guide

2637KB

Solutions for Medical Applications

1.52MB

Microchip Application Libraries

76921KB

  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit