Microchip
  • Products & Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-DM180021-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 24 Dec 2009 3:46 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:21 AM
  • Views 1616 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Microchip-DM180021-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The PIC18 Starter Kit contains everything needed to experience the high performance and versatility of the PIC18F microcontroller family. It includes an on-board debugger/programming capability as well as USB communication, a capacitive touch pad, potentiometer, acceleration sensor, MicroSDTm memory card, and an OLED display. The board can function as a USB mouse, joystick or mass storage device (thumb drive) all using the on-board capacitive touch sense pads.

 

Kit Contents

 

  • USB cable from the PC to the demo board.
  • OLED display and touch pads.
  • Demo software included with the kit enables it to:
    • Read from the memory card (MSD)
    • Function as a USB Mouse or Joystick (HID)
    • Function as a simple COM port (CDC)
  • A CD is included with the MPLAB IDE, Free C Compiler, Demo code, and User’s Guide

 

Key FeaturesBack to Top

 

  • Functions as a USB mouse, joystick or mass storage device all using the on-board capacitive touch sense pads.
  • Includes a MicroSD memory card, potentiometer, acceleration sensor, and OLED display.
  • On-board debugger & programming.
  • Completely USB-powered.
  • Demonstrates PIC18 Family:
    • PIC18F46J50 8-bit MCU
    • 64KB Flash & 4KB RAM
    • nanoWatt XLPTm for extreme low power
    • mTouch capacitive touch sensing
    • USB communication
  • Microchip’s FREE USB bootloader and software framework
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

DM180021DM180021

 

Associated Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

IC CMOS LDO, 3.3V, 300MA

Voltage Regulator CMOS Type

TC1108-3.3VDBTC1108-3.3VDB

Avago Technologies

LED, SMD, 0603, RED

Standard LED / Lamp Size:1.6mm x 0.8mm

ASMT-RR45-AQ902ASMT-RR45-AQ902

Saronix

CRYSTAL, 12MHZ

NKS7-120-20-ENKS7-120-20-E

Microchip

Temperature Sensor IC

MCP9701AMCP9701A

Microchip

MCU, 8BIT, 64K FLASH,NANOWATT,44TQFP

PIC18F46J50

PIC18F46J50-I/PTPIC18F46J50-I/PT

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

DEMO, PIC18F46J50 FS USB BOARD

PIC18F46J50

MA180024MA180024

Microchip

KIT, PICDEM HPC EXPLORER BOARD

PIC18F8722

DM183022DM183022

Microchip

PIC18F46J11 PIM Plug-in Modules

Stand-alone or w/ HPC(DM183022) or PIC18(DM183032)

MA180023MA180023

Microchip

KIT, DEMO BOARD, PICDEM PIC18

PIC18

DM183032DM183032

Microchip

DV164035 - KIT, EVALUATION, ICD3

PICxx MCUs/ PICxx DSCs

DV164035DV164035

Microchip

PICkit 3 Debug Express

Flash based PIC MCUs

DV164131DV164131

Microchip

DEV KIT, USB, W/ PICKIT 2

PIC18F14K50-I/MQPIC18F14K50-I/MQ, PIC18F13K50

DV164126DV164126

Microchip

MCU, 8-BIT, 8K FLASH, USB, DIP20

PIC18F13K50

PIC18F13K50-I/PPIC18F13K50-I/P

Microchip

ADAPTER, PROC EXT PAK, PIC18F1XK50

PIC18F13K50, PIC18F14K50

AC244023AC244023

Microchip

PROGRAMMER, PICKIT 2

PICKIT

PG164120PG164120

Microchip

USB PICtail Plus Daughter Board

Explorer 16

AC164131AC164131

Microchip

STARTER KIT, PIC32

Microchip 32-bit

DM320001DM320001

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PIC18F46J50

PIC18F46J50 Family Data Sheet

8.31MB

PIC18F4XXXX

PIC18F2XJXX/4XJXX Family Programming Specification

583KB

PIC18F13K50/PIC18LF1XK50

PIC18F1XK50/PIC18LF1XK50 Flash Memory Programming

501KB

PIC18F24XX

PIC18F2450/4450 Data Sheet

5.54MB

 

Application Notes

 

File Name
Size

AN1066 - MiWi Wireless Networking Protocol Stack

634KB

AN1095 - AN1095, Emulating Data EEPROM for PIC18 and PIC24 MCUs and dsPIC DSCs

368KB

AN1204 - Microchip MiWi P2P Wireless Protocol

370KB

AN1229 - Class B Safety Software Library for PIC MCUs and dsPIC DSCs

398KB

AN1267 - nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devices

259KB

AN1140 - USB Embedded Host Stack

467KB

AN1189 - Implementing a Mass Storage Device Using the Microchip USB Device Firmware Framework

168KB

AN1212 - Using USB Keyboard with an Embedded Host

485KB

AN950 - Power Management for PIC18 USB Microcontrollers with nanoWatt Technology

259KB

 

Hardware & Software

 

File Name
Size

DEE Emulation 8-bit v1.1.1

312KB

DEE Emulation 16-bit v1.1.2

324KB

Low Pin-Count USB Development Kit Lab Folders

155KB

Low Pin-Count USB Development Kit Project Labs

155kB

AN1229 Source Code

342KB

PIC32 USB Device/Embedded Host Software Stack v1.04

4924KB

 

Others Resources

 

File Name
Size

8-bit Microcontroller Product Selector Guide

2637KB

Solutions for Medical Applications

1.52MB

Microchip Application Libraries

76921KB

  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit