• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit -Microchip-DV164131-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 29 Dec 2009 11:25 AM Date Created
  • Last Updated Last Updated: 5 Apr 2010 8:31 AM
  • Views 810 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit -Microchip-DV164131-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

Microchip’s PICkit 3 In-Circuit Debugger/Programmer uses in-circuit debugging logic incorporated into each chip with Flash memory to provide a low-cost hardware debugger and programmer. In-circuit debugging offers these benefits:

 

  • Low cost
  • Minimum of additional hardware needed for debug
  • Expensive sockets or adapters are not required

 

Kit Contents

 

  • PICkit 3 Debugger/Programmer
  • 44-pin demo board with a PIC18F45K20-I/MLPIC18F45K20-I/ML microcontroller
  • All hookup cables
  • And a CDROM that includes the following:
    • PICkit 3 User’s Guide
    • A series of 12 Lessons on C programming that cover I/O, A/D converters, timers, interrupts, and data tables (All source code files are provided)
    • A Debugging Tutorial on using the PICkit 3 as a debugger with the MPLAB IDE
    • A FREE CCS compiler for the PIC18F45k20. (2kWord Program Limit).
    • HI-TECH C PRO for PIC10/12/16 MCU Family in Lite mode.
    • Microchip’s MPLAB IDE software for a complete code development environment

 

Key FeaturesBack to Top

 

  • USB (Full speed 12 Mbits/s interface to host PC)
  • Real-time execution
  • MPLAB IDE compatible (free copy included)
  • Built-in over-voltage/short circuit monitor
  • Firmware upgradeable from PC/web download
  • Totally enclosed
  • Supports low voltage to 2.0 volts (2.0v to 6.0v range)
  • Diagnostic LEDs (power, busy, error)
  • Read/write program and data memory of microcontroller
  • Erase of program memory space with verification
  • Freeze-peripherals at breakpoint
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

DV164131DV164131

 

Associated Products

 

SupplierDescriptionPart Number

Microchip

MCU 8BIT 32K FLASH, PDIP40

PIC18F45K20-I/PPIC18F45K20-I/P

Microchip

PROGRAMMER, IN-CCT DEBUGGER, PICKIT 3

PG164130PG164130

Microchip

PIC18F EXP BOARD W/ PICKIT3

DV164136DV164136

Microchip

ADAPTER, RJ-11 TO ICSP

AC164110AC164110

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

KIT, EVALUATION, ICD3

PICxx MCUs/ PICxx DSCs

DV164035DV164035

Microchip

PICKIT 3-XLP/NANOWATT BUNDLE

PIC10/12/16

DV164131-XLPDV164131-XLP

Microchip

PICkit 2 Microcontroller Programmer

PIC Micro MCU

PG164120PG164120

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PIC18F45K20-I/MLPIC18F45K20-I/ML

PIC18F2XK20/4XK20 28/40/44-Pin Flash MCU with 10-Bit A/D and nanoWatt Technology

7MB

PIC18F4XK20

PIC18F4XK20 Starter Kit User's Guide

831KB

Header Specification

Header Specification

785KB

PICkit 3

PICkit 3 Debug Express Lessons User's Guide

3265KB

 

Application Notes

 

File Name
Size

AN1066 - MiWi Wireless Networking Protocol Stack

634KB

AN1095 - AN1095, Emulating Data EEPROM for PIC18 and PIC24 MCUs and dsPIC DSCs

368KB

AN1204 - Microchip MiWi P2P Wireless Protocol

370KB

AN1229 - Class B Safety Software Library for PIC MCUs and dsPIC DSCs

398KB

AN1267 - nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devices

360KB

 

Hardware & Software

 

File Name
Size

DEE Emulation 8-bit v1.1.1

312KB

DEE Emulation 16-bit v1.1.2

324KB

AN1229 Source Code

342KB

PIC24F Demo Files for Explorer 16

46KB

PIC24F16KA102 Demo Files for Explorer 16

278KB

PIC24H Demo Files for Explorer 16

24KB

 

Others Resources

 

File Name
Size

In-Circuit Debugger Design Advisory

182KB

AC162088 Errata Change Instructions

84KB

PICkit 3 Set Up Poster 

2235KB

  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit