Microchip
  • Products & Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-PIC24H-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 30 Dec 2009 3:45 AM Date Created
  • Last Updated Last Updated: 5 Apr 2010 8:30 AM
  • Views 555 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Microchip-PIC24H-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The MPLAB Starter Kit for PIC24H MCUs connects directly to the USB port on a personal computer (PC). The PC USB connection supplies communications and power to the board.The starter kit includes debug and programmer circuitry that allows applications to be programmed onto the board’s PIC24H MCU device and then debugged, all using MPLAB IDE.The sensor signals from an on-board triaxial analog accelerometer are routed to the fast on-chip ADC module in the PIC24H MCU for software processing. This feature allows the Starter Kit to be manoeuvred by tilting. Based on the sensed acceleration due to the tilting of the board, a visual output is generated on the on-board OLED display controlled by the Parallel Master Port (PMP) module. Additionally, the speech segments are audibly produced through the on-board speaker via the output compare module as a Pulse-Width Modulated (PWM) digital waveform. This output is converted to an analog speech signal by a low-pass filter on the starter kit board. Alternatively, applications can use the conditioning circuitry to plug-in a wide range of analogue sensors, grab the sensor signals through the ADC and process them.

 

Kit Contents

 

  • MPLAB Starter Kit for PIC24H MCU with integrated debugger
  • MPLAB Starter Kit CD containing MPLAB IDE, MPLAB C Compiler, application notes, and sample programs
  • USB cable

 

Key FeaturesBack to Top

 

  • Board includes integrated debugger / programmer
  • USB powered
  • PIC24H128GP504 MCU with 128 KB Flash and 8 KB RAM
  • Features a tri-axial analog accelerometer, 128x64 OLED display, on-board speaker
  • Low cost speech play back of G.711 compressed speech
  • Visual display on OLED display using Microchip Graphics library
  • Switches for application utility
  • Separate analog conditioning circuitry to plug-in wide range of sensors for sensor signal processing
  • CD contains MPLAB IDE with full editor, programmer and debugger; MPLAB C Compiler; code examples and user’s guide
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

DM240021DM240021

 

Associated Products

 

SupplierDescriptionPart Number

Microchip

MCU, 16BIT,128K FLASH,40MIPS,44TQFP

PIC24HJ128GP504-I/PTPIC24HJ128GP504-I/PT

Microchip

MCU 8BIT 128K FLASH, SMD, TQFP64

PIC18F67J50-I/PTPIC18F67J50-I/PT

Microchip

V REG, LDO, 1.5A, SMD, SOIC8, 1727

MCP1727-3302E/SNMCP1727-3302E/SN

Microchip

Serial EEPROM IC

25LC010A-I/SN25LC010A-I/SN

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

PIC24H 100P to 100P TQFP Plug-In Module use w/ Explorer 16 (DM240001 or DM240002.DM240002.)

PIC24H

MA240012MA240012

Microchip

PIC24F Plug-In Module use w/ Explorer 16 (DM240001 or DM240002.DM240002.)

PIC24F

MA240015MA240015

Microchip

dsPIC33 GP 100P to 100P TQFP Plug-In Module use w/ Explorer 16 (DM240001)

dsPIC33

MA330011MA330011

Microchip

Explorer 16 kit(100-PIN)

Explorer 16

DM240001DM240001

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PIC24HJ128GP504

PIC24HJ32GP302/304, PIC24HJ64GPX02/X04 and PIC24HJ128GPX02/X04 Data Sheet

5MB

PIC18F67J50

PIC18F87J50 Family Data Sheet

7.38MB

MCP1727-ADJE/SN.MCP1727-ADJE/SN.

1.5A, Low Voltage, Low Quiescent Current LDO Regulator

788KB

25LC010

Serial EEPROM IC datasheet

451KB

 

Application Notes

 

File Name

PIC24H Human Machine Interface for Massage Chairs

 

Hardware & Software

 

File Name
Size

External Sensor Demo for PIC24H Starter Kit

114KB

MPLAB Starter Kit for PIC24H Demo files

1265KB

MPLAB Starter Kit for PIC24H Demo files with Optimizations off

2777KB

PIC24H Demo Files for Explorer 16

24KB

 

Others Resources

 

File Name
Size

n-Circuit Debugging Interface Options with dsPIC DSC

110.31KB

16-bit MCU and DSC Programmer's Reference Manual

5.60MB

dsPIC33F/PIC24H Flash Programming Specification

1.06MB

  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit