• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-DV164126-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 30 Dec 2009 3:45 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:21 AM
  • Views 709 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Microchip-DV164126-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The Low Pin Count USB Development Kit provides an easy, low cost way to evaluate the functionality of Microchip’s PIC18F14K50-I/MQPIC18F14K50-I/MQ and PIC18F13K50 20-pin USB microcontrollers. The all-inclusive kit contains the hardware, software, and code examples necessary to bring your next USB design from concept to first prototype. Created with the USB novice in mind, the kit includes "Getting Started with Microchip’s Low Pin Count USB Solutions", a self-directed course and lab material designed to ease the learning curve associated with adding USB connectivity to embedded systems.

 

Kit Contents

 

The Low Pin Count USB Development Kit contains the following:

 

  • Fully populated Low Pin Count USB Development Board
  • Unpopulated spare development board
  • PIC18F14K50-I/MQPIC18F14K50-I/MQ ICD populated expansion header
  • CD containing the user guide, course materials and product documentation.
  • PICkitTm 2 Debugger/Programmer with cable.

 

Key FeaturesBack to Top

 

The Low Pin Count USB Development Kit provides an easy, low cost way to evaluate the functionality of Microchip’s PIC18F14K50-I/MQPIC18F14K50-I/MQ and PIC18F13K50 20-pin USB microcontrollers.

 

Special Microcontroller Features:

 

  • Full 5.5V Operation – PIC18F1XK50
  • 1.8V-3.6V Operation – PIC18LF1XK50
  • Self-programmable under Software Control
  • Programmable Brown-out Reset (BOR)
    • With software enable option
  • Extended Watchdog Timer (WDT)
    • Programmable period from 4ms to 131s
  • Single-supply 3V In-Circuit Serial Programming (ICSP) via two pins
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

DV164126DV164126

 

Associated Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

8-Bit Microcontroller IC

PIC18F14K50-I/MQPIC18F14K50-I/MQ

PIC18F14K50-I/PPIC18F14K50-I/P

TI

DRIVER/RECEIVER, RS-232RS-232, SSOP16

MAX3232

MAX3232CDBE4MAX3232CDBE4

Molex

SOCKET, USB, MINI-B, T/HOLE, VERT

USB mini-B connector

500075-1517500075-1517

Molex

Wire-To-Board Connector

RS-232RS-232 connector

74960-202874960-2028

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

DEV KIT, USB, W/ PICKIT 2

PIC18F14K50-I/MQPIC18F14K50-I/MQ, PIC18F13K50

DM164127DM164127

Microchip

MCU, 8-BIT, 8K FLASH, USB, DIP20

PIC18F13K50, PIC18F14K50-I/MQPIC18F14K50-I/MQ

PIC18F13K50-I/PPIC18F13K50-I/P

Microchip

ADAPTER, PROC EXT PAK, PIC18F1XK50

PIC18F13K50, PIC18F14K50-I/MQPIC18F14K50-I/MQ

AC244023AC244023

Microchip

PROGRAMMER, PICKIT 2

PICKIT

PG164120PG164120

Microchip

USB PICtail Plus Daughter Board

Explorer 16

AC164131AC164131

Microchip

STARTER KIT, PIC32

Microchip 32-bit

DM320001DM320001

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PIC18F13K50/14K50

PIC18F13K50/14K50 20-Pin USB Flash Microcontrollers with nanoWatt Technology

6421KB

PIC18F13K50/PIC18LF1XK50

PIC18F1XK50/PIC18LF1XK50 Flash Memory Programming

501KB

PIC18F2450/4450

PIC18F2450/4450 Data Sheet

5.54MB

 

Application Notes

 

File Name
Size

AN1204 - Microchip MiWi P2P Wireless Protocol

370KB

AN1229 - Class B Safety Software Library for PIC MCUs and dsPIC DSCs

398KB

AN1267 - nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devices

259KB

AN1140 - USB Embedded Host Stack

467KB

AN1189 - Implementing a Mass Storage Device Using the Microchip USB Device Firmware Framework

168KB

AN1212 - Using USB Keyboard with an Embedded Host

485KB

AN950 - Power Management for PIC18 USB Microcontrollers with nanoWatt Technology

259KB

 

Hardware & Software

 

File Name
Size

Low Pin-Count USB Development Kit Lab Folders

155KB

Low Pin-Count USB Development Kit Project Labs

155KB

AN1229 Source Code

342KB

PIC32 USB Device/Embedded Host Software Stack v1.04

4924KB

 

Others Resources

 

File Name
Size

8-bit Microcontroller Product Selector Guide

2637KB

Solutions for Medical Applications

1.52MB

Microchip Application Libraries

76921KB

  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit