• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-DV164121-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 30 Dec 2009 8:53 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:20 AM
  • Views 526 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Microchip-DV164121-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

PICkitTm 2 Debug Express allows in-circuit debugging on selected PICRegistered microcontrollers. In-circuit debugging allows the designer to run, halt and single step the program while the PIC microcontroller is embedded in the hardware. Once halted, the file registers may be examined and modified. This greatly assists the designer in debugging the firmware and hardware together.

 

The PICkit 2 Debug Express is a low-cost development kit with an easy to use interface for debug as well as programming. It comes complete with a development board that contains Microchip’s 44-pin PIC16F887 Flash microcontroller. This starter kit is designed to help developers get up to speed quickly using PICRegistered microcontrollers and provides everything needed to program, evaluate and develop applications. Instructions are provided in a series of twelve lessons that cover I/O, Interrupts, A/D Converters, Data Tables and Timers with an additional lesson covering debugging features. All source code files for the lessons are furnished.

 

Kit Contents

 

  • PICkit 2 Device Programmer
  • 44-pin Demo Board with PIC16F887 MCU
  • PICkit CD ROM
  • MPLAB IDE (Integrated Development Environment) CD ROM
  • USB Mini Interface Cable

 

Key FeaturesBack to Top

 

  • 44-pin Demo Board with PIC16F887 Mid-Range PIC microcontroller
  • Easy to use WindowsRegistered programming of select Flash based PIC microcontrollers
  • Twelve sequential lessons written in Assembly demonstrate how to use Microchip’s 20-pin Flash family of microcontrollers
  • Lesson included for the Debug Features (PIC16F887)
  • Technical documentation CD including
    • PICkit 2 User’s Guide
    • 44-Pin Demo Board User’s Guide
    • Tips ‘n Tricks Booklets
    • Selected Application Notes
  • FREE! Microchip’s MPLAB IDE software for a complete code development environment
  • FREE! HI-TECH PICCTm LITE C Compiler (contained on the MPLAB CD)
  • FREE! CCS PCM Mid-Range C Compiler demo version
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

DV164121+TEFLCST3DV164121+TEFLCST3

 

Associated Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

DEMO KIT, 44-PIN, PICKIT2

PIC16F

DM164120-2DM164120-2

Microchip

MCU, 8-BIT, 14K FLASH, TQFP44

PIC16F

PIC16F887-E/PTPIC16F887-E/PT

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

PICkit Serial Analyzer

PIC16F886

DV164122DV164122

Microchip

DEBUG KIT, EXPRESS, PICKIT2

PIC12F5xx, PIC12F6xx, PIC16F5xx

DV164121DV164121

Microchip

PROGRAMMER, PICKIT 2

PICKIT

PG164120PG164120

Microchip

DV164035 - KIT, EVALUATION, ICD3

PICxx MCUs/ PICxx DSCs

DV164035DV164035

Microchip

PICkit 3 Debug Express

Flash based PIC MCUs

DV164131DV164131

Microchip

DEVELOPMENT KIT, LOW PIN COUNT

PIC16F690

DM164120-1DM164120-1

Microchip

KIT, PICKIT 2 28-PIN DEMO BOARD

PICkit 2 28-Pin Demo Board

DM164120-3DM164120-3

Microchip

KIT, PICKIT 2 18P DEMO BOARD

PICkit 2 18-Pin Demo Board

DM164120-4DM164120-4

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PICDEM

PICDEM Lab Development Kit

2314KB

PICDEM flow code

PICDEM Lab Flowcode Companion Guide

4596KB

PICkit

Low Cost Development Tools Guide

1313KB

PICkit

Low Pin Count User's Guide

452KB

PIC16F887

PIC16F882/883/884/886/887 Data Sheet

5.16MB

PICkit 2 kit demo info

PICkit 2 64_80-Pin PIC18J Demo Board Info

321KB

PICkit 2 microcontroller programmer user guide

PICkit 2 Microcontroller Programmer User's Guide

2126KB

 

Application Notes

 

File Name
Size

28-Pin Demo Board User's Guide

291KB

44-Pin Demo Board User's Guide

519KB

AN1066 - MiWi Wireless Networking Protocol Stack

634KB

AN1072 - Measuring VDD Using the 0.6V Reference

280KB

Measuring VDD Using the 0.6V Reference

15KB

AN1101 - Introduction to Capacitive Sensing

442KB

AN1102 - Layout and Physical Design Guidelines for Capacitive Sensing

666KB

AN1103 - Software Handling for Capacitive Sensing

513KB

PICDEM Lab Development Kit User's Guide (HI-TECH version)

1671KB

AN950 - Power Management for PIC18 USB Microcontrollers with nanoWatt Technology

259KB

 

Hardware & Software

 

File Name
Size

Header Specification

785KB

PICkit 2 64/80-Pin PIC18J Demo Files

2KB

PICkit 2 64/80-Pin PIC18J Demo Schematic

173KB

PICDEM Lab Development Kit Lab Directory and Solutions (Flowcode version)

244KB

 

Others Resources

 

File Name
Size

8-bit Microcontroller Product Selector Guide

2637KB

PIC18F Development Tools Product Overview

97KB

PICkit 2 Debug Express Product Overview

511KB

PICkit 2 Logic Tool User Guide

489KB

PICkit 2 Programmer-To-Go User Guide

491KB

PICkit 2 Starter Kit Product Overview

75KB

  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit