• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-DM183034-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 29 Dec 2009 11:29 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:21 AM
  • Views 642 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Microchip-DM183034-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

As embedded microcontrollers reach into all corners of modern life, many applications can benefit from coin-cell battery power. Some benefits are reduced product size and cost, enhanced design simplicity, portability, and electrical isolation. Microchip Technology, the number one supplier of 8-bit microcontrollers in the world, is using their nanoWatt Technology features to achieve these benefits.

 

The Qwik&Low Board is a companion board for the book entitled Coin-Cell-Powered Embedded Design written by John B. Peatman, professor of Electrical and Computer Engineering at the Georgia Institute of Technology. The book explores how nanoWatt features impact the design process. It employs the Qwik&Low board as the learning vehicle for the reader.

 

Kit Contents

 

  • PIC18LF4321-I/PTPIC18LF4321-I/PT and a PIC18LF6390
  • 8-character LCD
  • In-Circuit Serial Porgramming
  • Debugging interface

 

Key FeaturesBack to Top

 

  • It uses peripherals whose current draw can be reduced to zero (either under control of the PIC18LF4321-I/PTPIC18LF4321-I/PT MCU or by opening a switch or jumper) to monitor the MCU current.
  • It uses an eight-character LCD having a PIC18LF6390 chip as its controller, to reduce the LCD-plus-LCD-controller current draw to 5uA.
  • It includes a prototype area to allow the use of additional peripheral devices.
  • The PIC18LF4321-I/PTPIC18LF4321-I/PT can be programmed with Microchip’s low-cost ($35) PICkit 2 programmer shown probing the Qwik&Low board in Figure 2-11.
  • Alternatively, the PIC18LF4321-I/PTPIC18LF4321-I/PT can be linked to a PC via either a $5 serial cable (for PCs having a DB-9 serial port) or a $10 USB-to-serial adapter. Then a free QwikBug utility (discussed in Chapter Three) running on the PC can download and run a C-compiled “hex” file on the PIC18LF4321-I/PTPIC18LF4321-I/PT. QwikBug supports debugging with breakpoint capability, single stepping, and variable watching and modifying. A window in QwikBug’s display can be written to by a user program to extend the display capability of the board beyond that of the eight-character LCD.
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

DM183034DM183034

 

Associated Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

PROGRAMMER, PICKIT 2

PICKIT

PG164120PG164120

Microchip

Development Tools - PICkit 2 Debug Express Programmer/Debugger

PICKIT 2

DV164121DV164121

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

DEMO, PIC18F46J50 FS USB BOARD

PIC18F46J50

MA180024MA180024

Microchip

KIT, PICDEM HPC EXPLORER BOARD

PIC18F8722

DM183022DM183022

Microchip

PIC18F46J11 PIM Plug-in Modules

Stand-alone or w/ HPC(DM183022) or PIC18(DM183032)

MA180023MA180023

Microchip

KIT, DEMO BOARD, PICDEM PIC18

PIC18

DM183032DM183032

Microchip

DEV KIT, USB, W/ PICKIT 2

PIC18F14K50-I/MQPIC18F14K50-I/MQ, PIC18F13K50

DV164126DV164126

Microchip

MCU, 8-BIT, 8K FLASH, USB, DIP20

PIC18F13K50

PIC18F13K50-I/PPIC18F13K50-I/P

Microchip

ADAPTER, PROC EXT PAK, PIC18F1XK50

PIC18F13K50, PIC18F14K50-I/MQPIC18F14K50-I/MQ

AC244023AC244023

Microchip

USB PICtail Plus Daughter Board

Explorer 16

AC164131AC164131

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PIC18F2XXXX

PIC18F2221/2321/4221/4321 Family Data Sheet

6.29MB

PIC18F6XXXX

PIC18F6390/6490/8390/8490 Data Sheet

6.70MB

 

Application Notes

 

File Name
Size

AN1066 - MiWi Wireless Networking Protocol Stack

634KB

AN1095 - AN1095, Emulating Data EEPROM for PIC18 and PIC24 MCUs and dsPIC DSCs

368KB

AN1204 - Microchip MiWi P2P Wireless Protocol

370KB

AN1229 - Class B Safety Software Library for PIC MCUs and dsPIC DSCs

398KB

AN1267 - nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devices

259KB

AN937 - Implementing a PID Controller Using a PIC18 MCU

266KB

AN953 - Data Encryption Routines for PIC18 Microcontrollers

355KB

 

Hardware & Software

 

File Name
Size

AN1229 Source Code

342KB

AN937 Source Code

10KB

 

Others Resources

 

File Name
Size

8-bit Microcontroller Product Selector Guide

2637KB

Solutions for Medical Applications

1.52MB

Microchip Application Libraries

76921KB

  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit