Microchip
  • Products
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Tech First Kit-Microchip-DM164120-4-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 7 Jan 2010 9:39 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:20 AM
  • Views 685 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Microchip-DM164120-4-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

PIC16F648A-E/PPIC16F648A-E/P is a powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PICRegistered architecture into an 18-pin package and is upwards compatible with the PIC16F628, PIC16C62XA, PIC16C5X and PIC12CXXX devices. The PIC16F648A features 4MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level applications in automotive, industrial, appliances and consumer applications.

 

DM164120-4,18-Pin Demo Board with PIC16F648A-E/PPIC16F648A-E/P includes 4 LEDs, a potentiometer for ADC, a pushbutton, a prototyping area, and a 6-pin connector for PICkit 2. It also includes 2 extra bare PCB boards for your own design.

 

Kit Contents

 

  • 18-Pin Demo Board with PIC16F648A-E/PPIC16F648A-E/P
  • 4 LEDs
  • A potentiometer for ADC
  • A pushbutton
  • A prototyping area
  • A 6-pin connector for PICkit 2
  • Includes 2 extra bare PCB boards for your own design.

 

Key FeaturesBack to Top

 

  • 8-pin Demo Board with PIC16F648A-E/PPIC16F648A-E/P.
  • Internal and external oscillator options:
    • Precision internal 4 MHz oscillator factory calibrated to ±1%
    • Low-power internal 48 kHz oscillator
    • External Oscillator support for crystals and resonators
  • Power-saving Sleep mode
  • Programmable weak pull-ups on PORTB
  • Multiplexed Master Clear/Input-pin
  • Watchdog Timer with independent oscillator for reliable operation
  • Low-voltage programming
  • In-Circuit Serial ProgrammingTm (via two pins)
  • Programmable code protection
  • Brown-out Reset
  • Power-on Reset
  • Power-up Timer and Oscillator Start-up Timer
  • Wide operating voltage range (2.0-5.5V)
  • Industrial and extended temperature range
  • High-Endurance Flash/EEPROM cell:
    • 100,000 write Flash endurance
    • 1,000,000 write EEPROM endurance
    • 40 year data retention
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Microchip

DM164120-4DM164120-4

 

Associated Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

8BIT FLASH MCU, 16F648, DIP1

PIC16F648A-E/PPIC16F648A-E/P

PIC16F648A-I/PPIC16F648A-I/P

Microchip

PROGRAMMER, PICKIT 2

PICKIT

PG164120PG164120

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

DEBUG KIT, EXPRESS, PICKIT2

PIC12F5xx, PIC12F6xx, PIC16F5xx

DV164121+TEFLCST3DV164121+TEFLCST3

Microchip

PICkit Serial Analyzer

PIC16F886

DV164122DV164122

Microchip

DEBUG KIT, EXPRESS, PICKIT2

PIC12F5xx, PIC12F6xx, PIC16F5xx

DV164121DV164121

Microchip

PROGRAMMER, PICKIT 2

PICKIT

PG164120PG164120

Microchip

DV164035 - KIT, EVALUATION, ICD3

PICxx MCUs/ PICxx DSCs

DV164035DV164035

Microchip

PICkit 3 Debug Express

Flash based PIC MCUs

DV164131DV164131

Microchip

DEVELOPMENT KIT, LOW PIN COUNT

PIC16F690

DM164120-1DM164120-1

Microchip

KIT, PICKIT 2 28-PIN DEMO BOARD

PICkit 2 28-Pin Demo Board

DM164120-3DM164120-3

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PIC16F648A-E/PPIC16F648A-E/P

PIC16F627A/628A/648A FLASH-Based 8-Bit CMOS Data Sheet

2996KB

PICDEM

PICDEM Lab Development Kit

2314KB

PICDEM flow code

PICDEM Lab Flowcode Companion Guide

4596KB

PICkit

Low Cost Development Tools Guide

1313KB

PICkit

Low Pin Count User's Guide

452KB

PIC16F887

PIC16F882/883/884/886/887 Data Sheet

5.16MB

PICkit 2 kit demo info

PICkit 2 64_80-Pin PIC18J Demo Board Info

321KB

PICkit 2 microcontroller programmer user guide

PICkit 2 Microcontroller Programmer User Guide

2126KB

 

Application Notes

 

File Name
Size

28-Pin Demo Board User's Guide

291KB

44-Pin Demo Board User's Guide

519KB

AN1066 - MiWi Wireless Networking Protocol Stack

634KB

AN1072 - Measuring VDD Using the 0.6V Reference

280KB

Measuring VDD Using the 0.6V Reference

15KB

AN1101 - Introduction to Capacitive Sensing

442KB

AN1102 - Layout and Physical Design Guidelines for Capacitive Sensing

666KB

AN1103 - Software Handling for Capacitive Sensing

513KB

PICDEM Lab Development Kit User's Guide (HI-TECH version)

1671KB

AN950 - Power Management for PIC18 USB Microcontrollers with nanoWatt Technology

259KB

 

Hardware & Software

 

File Name
Size

Header Specification

785KB

PICkit 2 64/80-Pin PIC18J Demo Files

2KB

PICkit 2 64/80-Pin PIC18J Demo Schematic

173KB

PICDEM Lab Development Kit Lab Directory and Solutions (Flowcode version)

244KB

 

Others Resources

 

File Name
Size

8-bit Microcontroller Product Selector Guide

2637KB

PIC18F Development Tools Product Overview

97KB

PICkit 2 Debug Express Product Overview

511KB

PICkit 2 Logic Tool User Guide

489KB

PICkit 2 Programmer-To-Go User Guide

491KB

PICkit 2 Starter Kit Product Overview

75KB

  • sp:microchip
  • at:evaluation_kit
  • at:tech_first_kit
  • Share
  • History