• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Press Release - Microchip - Synchronous Boost Regulator From Microchip Enables
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: rwang
  • Date Created: 29 Mar 2010 3:56 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 3:51 AM
  • Views 458 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Press Release - Microchip - Synchronous Boost Regulator From Microchip Enables

Regulator Features Start-up Voltage of 0.65V, Enabling Use With Even a Single, Completely Drained Alkaline, NiMh or NiCd Battery Cell

 

CHANDLER, Ariz., Mar. 2, 2010 [NASDAQ: MCHP] — Microchip Technology Inc., a leading provider of microcontroller and analog semiconductors, today announced the MCP1640 Synchronous Boost Regulator, which features an operating voltage down to 0.35V, quiescent current as low as 19 microamperes, and shutdown current of less than one microampere. With integrated dual FET transistors and output currents up to 350 milliamperes, the 500 kHz MCP1640 regulator enables compact, longer-lasting battery applications in the consumer electronics market (e.g. electric razors, toothbrushes, GPS devices and portable music players), among others. A video is available through editorial contact or YouTube (feel free to embed on your Web site): http://www.microchip.com/get/0S9Q.

 

Photo available through editorial contact or Flickr (feel free to publish):http://www.microchip.com/get/TTGD

 

The MCP1640 regulator’s operating voltage of down to 0.35V and start-up voltage of 0.65V allows use with even a single, completely drained Alkaline, NiMh or NiCd battery cell. A PWM/PFM option enables the device’s low quiescent and shutdown currents, and provides up to 96% efficiency; allowing for longer battery run times. The regulator’s two integrated FET transistors reduce component count, resulting in smaller overall designs.

 

“The MCP1640 addresses customer needs to reduce the number of batteries required for their applications, while providing long run times and compact design sizes,” said Bryan J. Liddiard, vice president of Microchip’s Analog and Interface Products Division.

 

Mikhail Voroniouk, senior product marketing engineer with Microchip’s Analog and Interface Products Division, added, “The MCP1640 Boost regulator continues Microchip’s leadership in low-power products, complementing our eXtreme Low Power PICRegistered microcontrollers, especially in applications that must operate from a single-cell battery.”

 

Development Tool Support

 

Microchip also announced the MCP1640 Synchronous Boost Converter Evaluation Board, today (part # MCP1640EV-SBC, $19.99). The board uses the MCP1640 step-up converter and demonstrates the minimum number of components for applications powered by one-, two-, or three-cell Alkaline or NiCd/NiMH batteries; and one-cell Li-Ion or Li-Polymer batteries. The board also shows example PCB layouts for the MCP1640 in 6-pin SOT-23 and 2 mm x 3 mm DFN packages. It enables designers to evaluate the MCP1640’s wide input voltage (0.35 to 5.5V) and low start-up voltage (0.65V), as well as three common output voltages—2.0, 3.0 and 5.0V. When disabled, the MCP1640 disconnects the path from input to output for a true disconnect. The board can be purchased today, at http://www.microchip.com/get/GDDJ.

 

Photo available through editorial contact or Flickr (feel free to publish):http://www.microchip.com/get/XBLJ

 

Additionally, Application Note AN1311, “Single-Cell Input Boost Converter Design” is available on Microchip’s Web site at http://www.microchip.com/get/U8LR.

 

Packaging, Pricing & Availability

 

The MCP1640 Synchronous Boost Regulator is available in 6-pin SOT-23 and 2 mm x 3 mm DFN packages, for $0.41 each, in 10,000-unit quantities. Samples are available today, at http://www.microchip.com/get/5P8S, and volume-production-quantity orders can be placed today, at http://www.microchip.com/get/GDDJ. For further information, contact any Microchip sales representative or authorized worldwide distributor, or visit Microchip’s Web site at http://www.microchip.com/get/D3GN.

 

About Microchip Technology

 

Microchip Technology Inc. (NASDAQ: MCHP) is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Ariz., Microchip offers outstanding technical support along with dependable delivery and quality. For more information, visit the Microchip website at http://www.microchip.com/get/N5T9.

  • mangement
  • pt:synchronous_boost_regulator
  • sp:microchip
  • tc:power
  • at:press_release