• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Migrate to 32-bit with a PIC®︎ microcontroller
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 14 May 2010 8:37 AM Date Created
  • Last Updated Last Updated: 14 May 2010 9:06 AM
  • Views 1590 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Migrate to 32-bit with a PIC®︎ microcontroller

Latest PIC32 microcontroller delivers Ethernet, CAN & USB  connectivity plus more memory to solve  increasingly complex and connected embedded system design challenges.

 

Since its introduction in 2007, the PIC32 family has undergone many performance improvements while maintaining the PIC microcontroller heritage of ease of use and compatibility. All PIC32 devices are pin, peripheral and software compatible with Microchip's 16-bit PIC MCU families and other  PIC32 MCU family members.
The latest PIC32MX5/MX6/MX7 families  offer USB , Ethernet and CAN connectivity + increased  memory  yet maintain this important compatibility . The PIC32 family is supported by Microchip's MPLABRegistered development environment and well-known industry tools and software providers. Microchip offers a fullset of development tools, code examples, USB, Graphics, TCP/IP, and FileSystem software all available with free source code. Industry partners offer real-time operating systems, development tools, graphical/GUI packages, file system, and networking middleware.

 

image

High Performance 32-Bit MCU
•    80 MHz, 1.56 DMIPS/MHz  MIPS M4K Core
•    64 & 100 Pin variants
•    32KB – 512KB Flash program memory
•    8KB – 128KB SRAM
•    Single cycle multiply and divide hardware
•    Flash pre-fetch module, 256Byte cache
•    Fast context switch and interrupt response
•    USB device/host/OTG with dedicated DMA
•    10/100 Ethernet
•    Dual CAN 2.0b
•    Upto 16 DMA channels
•    Upto 6 UARTS
•    Atomic bit manipulation
•    Extensive Analog and Digital Peripherals

 

image

Integrated MCU Features
•    Programmable vector interrupt controller
•    10-bit ADC, 1Msps, and +/-1 LSB
•    16-bit parallel master port for adding QVGA & memory
•    POR, BOR, LVD, Pull-ups
•    2.3-3.6v operation, 5v tolerant I/Os
•    Multiple power management modes
Development Support Comprises
•    MPLABRegistered IDE                   
•    MPLABRegistered C32 C Compiler (Farnell Code 1523315) 
•    HI-TECH C Pro C Compiler (Farnell Code 1714280) 
•    MPLABRegistered REAL ICE Tm In-circuit emulator (Farnell Code 1294851) 
•    MPLABRegistered ICD3 In-circuit debugger (Farnell Code 1664878) 
•    PICkitTm 3 programmer (Farnell Code 1771323) 
•    MPLABRegistered PM3 Universal Device Programmer (Farnell Code 6984150) 
•    Explorer 16 Development Board (Farnell Code 1523316)


Hardware Support Specific to PIC 32 Comprises
•    PIC32 Starter Kit – integrated debugger  DM320001      (Farnell Code 1523317)
•    PIC32 Starter Kit with Ethernet/USB – integrated debugger DM320004 (Farnell Code 17780559)
•    PIC32 USB Starter Kit – integrated debugger DM320003     (Farnell Code 1621787)
•    PIC32 USB Starter Kit Version II – integrated debugger DM320003-2 (Farnell Code 1778060)
•    PIC32 Starter Kit expansion board DM320002         (Farnell Code 1621784)
•    PIC32 Plug in Module for Explorer 16 Board MA320001     (Farnell Code 1523316)
•    PIC32 Plug in Module for Explorer 16 Board MA320002 USB  (Farnell Code 1558601)
•    PIC32 Plug in Module for Explorer 16 Board MA320003 Ethernet/USB/CAN (Farnell Code 1778061)
•    Starter Kit to Explorer 16 adapter AC3200002         (Farnell Code 1621785)

 

image

Additional Hardware to add functionality to PIC32 Starter Kits or Explorer 16
•    Ethernet PICtailTm Board AC164123                 (Farnell Code 1439831)
•    USB PICtailTm Board AC164131                      (Farnell Code 1558603)
•    SD Card PICtailTm Board AC164122                (Farnell Code 1439830)
•    Graphics PICTailTm Board AC164127-3            (Farnell Code 1563478)
•    ECAN/LIN PICTailTm Board AC164130             (Farnell Code 1676244)
•    Zero G Wifi PICTailTm Board AC164136-2         (Farnell Code 1717999)
•    Zigbee/MiWi  PICTailTm Board AC164134         (Farnell Code 16156900001615690000)

 

Order Code    Manufacturer’s Part No.    Product Description   
15233181523318        PIC32MX320F032H-40I/PT     32-bit Microcontroller   
15233191523319        PIC32MX320F064H-80I/PT     32-bit Microcontroller   
15233201523320        PIC32MX320F128H-80I/PT     32-bit Microcontroller   
1523321 1523321        PIC32MX320F128L-80I/PT     32-bit Microcontroller   
16779141677914        PIC32MX340F128H-80I/PT     32-bit Microcontroller   
16779161677916        PIC32MX340F128L-80I/PT     32-bit Microcontroller   
15233221523322        PIC32MX340F256H-80I/PT     32-bit Microcontroller   
1677915 1677915        PIC32MX340F512H-80I/PT     32-bit Microcontroller   
15233231523323        PIC32MX360F256L-80I/PT     32-bit Microcontroller   
15233241523324        PIC32MX360F512L-80I/PT     32-bit Microcontroller   
16402301640230        PIC32MX420F032H-40I/PT     32-bit Microcontroller   
16402311640231        PIC32MX440F128L-80I/PT     32-bit Microcontroller   
16402321640232        PIC32MX440F512H-80I/PT     32-bit Microcontroller   
16402331640233        PIC32MX460F512L-80I/PT     32-bit Microcontroller   
17789891778989        PIC32MX795F512H-80I/PT    32-bit Microcontroller   
17784921778492        PIC32MX795F512L-80I/PT    32-bit Microcontroller    
17789691778969        PIC32MX675F512H-80I/PT    32-bit Microcontroller    
17789721778972        PIC32MX675F512L-80I/PT    32-bit Microcontroller   
17789751778975        PIC32MX695F512H-80I/PT    32-bit Microcontroller   
17784901778490        PIC32MX695F512L-80I/PT    32-bit Microcontroller   
17789581778958        PIC32MX575F512H-80I/PT    32-bit Microcontroller    
17789561778956        PIC32MX575F256L-80I/PT    32-bit Microcontroller    
17789621778962        PIC32MX575F512L-80I/PT    32-bit Microcontroller    
  • at:manufacturer_news
  • 32_bit
  • microchip
  • pic_32
  • at:npi
  • 16_bit
  • starter_kit
  • mplab
  • pic_mcu
  • mp_lab
  • microcontroleur
  • sp:microchip
  • pt:mcu
  • at:evaluation_kit
  • pic