• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Digital Power Conversion Workshops from Microchip & Farnell
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: awinning
  • Date Created: 26 Aug 2010 8:22 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 5:57 AM
  • Views 650 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Digital Power Conversion Workshops from Microchip & Farnell

Digital Power Conversion Workshops from Microchip & Farnell

Coming to the UK in October 2010
image

image Microchip and Farnell are running a series of three workshops focussing upon Digital Power Conversion during October 2010. Attendees to the main full day PWR3201 workshop, taking place on 7th October, may benefit from attending two half day classes on Oct 6th that provide background information on Digital Power Conversion and the dsPICRegistered architecture.

Class PWR3201 “Implementation of Digital Control Techniques for Power Converters using dsPIC SMPS Family” elaborates some standard control techniques used in converter designs. A propaedeutic review of the basics of control theory, is the background on which the various digital converters loops are built on.

A short review of the basic theory of PID (Proportional Integral Derivative Controllers) precedes its implementation into a dsPIC; memory use and DSP core functionalities are key to the required speed and precision of computations.

The buck converter on the PICtailTM Buck Boost Board is used to implement voltage mode, average current mode and peak current mode control loops. The code and execution flow for each of these modes is analyzed. The availability of two buck converters on the board allows to introduce the concept of a multiphase converter and how to efficiently control it. Moreover soft start and sequencing are implemented and used to control the switch on and off transients of the converter outputs.

The class utilizes Microchip’s new dsPIC33F ‘GS’ Series DSCs provide on-chip peripherals including high-speed Pulse-Width-Modulators (PWMs), ADCs and analog comparators, specifically designed for high performance, digital power supplies. The powerful dsPIC33F ‘GS’ series is specifically aimed at power control applications and can be configured for a variety of topologies, giving power-supply designers the complete freedom to optimize for specific product applications. Multiple independent power control channels enable an unprecedented number of completely independent digital control loops.

Main Class:
9.00 - 17.00 – Thursday 7th October 2010

PWR3201 Main Class “Implementation of Digital Control Techniques for Power Converters using dsPIC SMPS Family”
Cost - £100 + VAT

Support Classes:
9.00 - 12.30 – Wednesday 6th October 2010

MCU3201 Precursor Class “Using DSP Features of the dsPIC Architecture”
Cost - £40 + VAT

13.30 - 17.00 – Wednesday 6th October 2010
PWR3101 Precursor Class “Digital Power Converter Basics using dsPIC33 Digital Signal Controllers (DSC)”
Cost - £50 + VAT

Location:
Microchip Technology
Microchip House
720 Wharfedale Road
IQ Winnersh
RG41 5TP
Wokingham
United Kingdom
Tel: 00 44 (0) 118 921 5869


Recommended Prior Knowledge:
  Attendees should be familiar with power conversion basic concepts and the basic of architecture of Microchip dsPIC MCUs. Suggested classes: PWR3101 + TLS0101 + MCU3101 + MCU3201

Presentation Language:
The presentations will be given in English.

Web Registration:
PWR3201 Main Class “Implementation of Digital Control Techniques for Power Converters using dsPIC SMPS Family”
http://secure.microchip.com/RTCV2/ViewSeminarDetail.aspx?SeminarDetailID=2663


MCU3201 Precursor Class “MCU 3201: Using DSP Features of the dsPIC Architecture”
http://secure.microchip.com/RTCV2/ViewSeminarDetail.aspx?SeminarDetailID=2661

PWR3101 Precursor Class “Digital Power Converter Basics using dsPIC33 Digital Signal Controllers (DSC)”
http://secure.microchip.com/RTCV2/ViewSeminarDetail.aspx?SeminarDetailID=2662
  • digital
  • microchip
  • workshops
  • farnell
  • conversion
  • power