• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Buck/Boost Converter PICtail Plus Daughter Board
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 15 Feb 2011 4:33 PM Date Created
  • Last Updated Last Updated: 15 Feb 2011 4:42 PM
  • Views 554 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Buck/Boost Converter PICtail Plus Daughter Board

image

 

Summary
Buck/Boost Converter PICtail™ Plus Daughter BoardBuck/Boost Converter PICtail™ Plus Daughter Board provides an easy and economical development platform for dsPICRegistered SMPS and Digital Power Conversion GS family Digital Signal Controllers which are designed to provide low-cost and efficient control for wide range of power supply topologies and power conversion applications.


Buck/Boost Converter PICtailTm Plus Board consists of two independent DC/DC synchronous buck converters and one independent DC/DC boost converter. Board operates from input supply of +9V to +15V DC. This board can be controlled either by interfacing to 28 - pin Starter Development board or to Explorer 16 Development Board. The control boards provide closed-loop Proportional-Integral-Derivative (PID) control in the software to maintain the desired output voltage level. The dsPICRegistered SMPS and Power Conversion family devices provide necessary memory and power supply peripherals which enables to build the control loops in software without the need for external circuit. Performance measures that can be evaluated are:

 

- Digital control loop performance of power conversion

- Dynamic load performance

- Multiphase buck and synchronous buck converter

- Parallel operation of two buck converters

- Multiple output control with single dsPIC33F GS SMPS device

 

Features

Operates at input voltage range +9V to +15V DC

Two synchronous buck converter power stages

One boost converter power stage

Full Load operation on 3.3V, 5V Buck outputs & 20V Boost output when loaded individually and or simultaneously.

  • 5V output1 @ 3A
  • 3.3V output2 @ 3A
  • 20V output3 @ 0.75A

PMBus communication interface Connector

5Ω/5W Switchable Resistive Load - Expandable

Supported by MindiTm Power Design and Simulator Tool

Parallel operation of two buck converters

Various fault indication & Protection

Excellent Dynamic load performance & Output sequencing

Can be connected to Explorer 16 Development Board or 16-bit 28 - pin Starter Development Board

With Explorer 16 use MA330020 (dsPIC33FJ16GS504) or MA330024 (dsPIC33FJ64GS610) Plug-In Modules (PIM)

With 16-bit 28 – pin Starter Development board use dsPIC33F16GS502-I/SP device

  • buck/boost
  • microchiplighting
  • lighting
  • converter
  • sp:microchip
  • pictail